STM32 Family STM32H5 Series Microcontrollers ARM Microcontrollers:
16 Products FoundFind a huge range of STM32 Family STM32H5 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK8318 RoHS | STMICROELECTRONICS | Each | 1+ $15.540 10+ $12.180 25+ $11.330 80+ $10.870 120+ $10.420 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | LQFP | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8322 RoHS | STMICROELECTRONICS | Each | 1+ $13.460 10+ $10.480 32+ $9.750 64+ $9.340 112+ $8.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8320 RoHS | STMICROELECTRONICS | Each | 1+ $15.310 10+ $12.690 25+ $12.040 50+ $11.680 100+ $11.320 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 64Pins | LQFP | 49I/O's | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
STMICROELECTRONICS | Each | 1+ $13.290 10+ $10.360 25+ $10.190 50+ $9.090 100+ $8.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
STMICROELECTRONICS | Each | 1+ $14.930 10+ $11.810 25+ $11.000 50+ $10.990 100+ $9.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
83AK8323 RoHS | STMICROELECTRONICS | Each | 1+ $12.650 10+ $9.850 25+ $9.140 50+ $8.760 180+ $8.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8313 RoHS | STMICROELECTRONICS | Each | 1+ $16.670 10+ $13.080 25+ $12.190 50+ $11.710 100+ $11.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
STMICROELECTRONICS | Each | 1+ $6.750 10+ $5.470 25+ $5.150 50+ $5.010 100+ $4.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 128KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I3C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
83AK8317 RoHS | STMICROELECTRONICS | Each | 1+ $16.530 10+ $12.970 25+ $12.100 80+ $11.610 120+ $11.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | LQFP | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8314 RoHS | STMICROELECTRONICS | Each | 1+ $15.670 10+ $12.280 25+ $11.430 50+ $10.970 100+ $10.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8321 RoHS | STMICROELECTRONICS | Each | 1+ $15.840 10+ $13.170 25+ $12.500 50+ $12.140 100+ $11.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 68Pins | VFQFPN-EP | 53I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
STMICROELECTRONICS | Each | 1+ $11.080 10+ $8.800 25+ $8.580 50+ $7.580 100+ $7.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
83AK8316 RoHS | STMICROELECTRONICS | Each | 1+ $16.310 10+ $12.790 25+ $11.920 50+ $11.440 100+ $10.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8315 RoHS | STMICROELECTRONICS | Each | 1+ $17.340 10+ $13.640 25+ $12.710 50+ $12.210 100+ $11.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8324 RoHS | STMICROELECTRONICS | Each | 1+ $15.170 10+ $11.870 25+ $11.050 50+ $10.600 120+ $10.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8325 RoHS | STMICROELECTRONICS | Each | 1+ $14.270 10+ $11.150 25+ $10.370 50+ $9.940 120+ $9.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 |