ARM Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71T9854

RoHS

Each
1+
$13.760
10+
$12.610
25+
$12.610
50+
$12.610
100+
$12.610
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
168MHz
-
1MB
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, UART, USART, USB
-
196KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
71T9856

RoHS

Date/Lot Code

Each
1+
$19.210
10+
$15.160
25+
$14.430
80+
$13.710
120+
$13.310
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1MB
176Pins
LQFP
LQFP
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
71Y7153

RoHS

Date/Lot Code

Each
1+
$15.030
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
71T9857

RoHS

Each
1+
$14.250
10+
$14.250
25+
$13.240
50+
$13.230
120+
$12.350
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
28AC3364

RoHS

Each
1+
$11.960
Min: 400 / Mult: 400
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1MB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
196KB
-
-
1.8V
3.6V
-
-
STM32
-
STM32F4
28AC3365

RoHS

Each
300+
$12.490
540+
$11.990
Min: 360 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
-
-
1.8V
3.6V
-
-
STM32
-
STM32F4
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON