454 Product Results Found for "MK"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.790 10+ $22.470 25+ $21.340 50+ $20.770 100+ $20.190 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $23.430 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $23.520 10+ $20.660 25+ $19.210 50+ $19.010 100+ $18.800 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $25.510 10+ $18.300 25+ $17.880 50+ $17.810 100+ $17.740 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ $45.360 5+ $42.190 10+ $39.040 25+ $36.370 50+ $35.920 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | ||||||
Each | 1+ $40.040 5+ $36.950 10+ $33.860 25+ $29.650 50+ $29.470 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $7.370 10+ $5.940 25+ $5.580 50+ $5.380 100+ $5.190 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $36.530 5+ $33.020 10+ $29.510 25+ $25.550 50+ $25.150 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $32.030 5+ $29.120 10+ $26.210 25+ $24.250 50+ $23.940 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 1MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $10.750 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $6.370 10+ $5.110 25+ $4.800 50+ $4.630 100+ $4.450 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | - | ||||||
Each | 1+ $27.530 10+ $23.470 25+ $22.310 50+ $21.540 100+ $20.760 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $31.290 5+ $30.490 10+ $29.720 25+ $29.030 50+ $28.420 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $23.800 10+ $18.740 25+ $17.350 50+ $16.990 100+ $16.600 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $51.630 5+ $47.720 10+ $43.820 25+ $41.840 50+ $40.470 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | - | I2C, SPI, UART, USB | - | 1MB | - | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $12.830 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 256KB | 48Pins | QFN | 35I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.330 10+ $27.040 25+ $26.220 50+ $25.890 100+ $25.570 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.580 10+ $5.790 25+ $5.330 50+ $4.950 100+ $4.580 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $9.550 10+ $7.750 25+ $7.300 50+ $7.090 100+ $6.880 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $14.840 10+ $12.210 25+ $11.540 50+ $11.180 100+ $10.820 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | - | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | - | ||||||
Each | 1+ $6.800 10+ $5.520 25+ $5.190 50+ $5.010 100+ $4.830 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 32Pins | QFN | 28I/O's | QFN | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, SPI, UART | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | - | - | ||||||
Each | 1+ $10.110 10+ $8.570 25+ $8.070 50+ $7.730 100+ $7.380 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ $12.940 10+ $10.600 25+ $10.010 50+ $9.690 100+ $9.370 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 33I/O's | LQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ $5.450 10+ $3.880 25+ $3.530 50+ $3.400 100+ $3.240 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 64KB | 40Pins | QFN | 36I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ $11.830 10+ $9.660 25+ $9.140 50+ $8.840 100+ $8.540 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||