19 Product Results Found for "interface"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.230 10+ $13.510 25+ $12.600 50+ $11.960 100+ $11.300 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $19.450 10+ $15.340 25+ $14.740 50+ $14.140 120+ $13.530 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $17.770 10+ $13.960 25+ $13.400 50+ $12.860 120+ $12.310 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $24.330 10+ $19.600 25+ $17.810 80+ $16.920 120+ $16.530 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.000 10+ $13.790 25+ $13.100 50+ $12.470 100+ $11.870 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $21.730 10+ $17.950 25+ $17.180 50+ $16.290 120+ $15.850 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | 1+ $18.070 10+ $14.210 25+ $13.450 50+ $12.760 180+ $12.290 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $18.940 10+ $14.900 25+ $14.200 80+ $13.490 120+ $13.080 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $21.050 10+ $16.640 25+ $16.000 50+ $15.350 120+ $14.710 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.300 10+ $19.300 25+ $18.060 50+ $17.370 100+ $16.680 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | 1+ $16.500 10+ $12.930 25+ $12.070 50+ $11.600 180+ $11.120 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | 1+ $15.660 10+ $12.970 25+ $12.570 50+ $11.920 180+ $11.490 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+ $18.500 10+ $14.540 25+ $13.610 50+ $13.070 180+ $12.560 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.720 10+ $26.400 25+ $24.400 50+ $22.440 100+ $20.460 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 768KB | 176Pins | UFBGA | 140I/O's | UFBGA | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | 1+ $16.750 10+ $14.250 25+ $13.810 80+ $13.080 120+ $12.610 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | 1+ $20.270 10+ $15.410 25+ $14.770 50+ $13.890 180+ $13.000 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | 1+ $27.080 10+ $22.420 25+ $21.490 50+ $20.210 100+ $18.950 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 768KB | 176Pins | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||
Each | Pricing is unavailable. Please contact customer services. | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1024KB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | Pricing is unavailable. Please contact customer services. | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | ||||||