5 Product Results Found for "texas+instruments"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $59.080 5+ $53.820 10+ $48.570 25+ $43.820 50+ $43.390 More Pricing... | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | HTQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | - | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | F28x (C2000) | Surface Mount | F28M35Hx | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $33.710 5+ $31.920 10+ $30.740 25+ $29.690 50+ $28.750 More Pricing... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | Ethernet | - | - | 2.97V | 3.63V | - | - | SimpleLink | - | MSP432X | ||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $22.340 5+ $21.520 10+ $20.730 25+ $20.020 50+ $19.390 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | TIVA | Surface Mount | TM4C123x | ||||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ $23.370 5+ $22.510 10+ $21.690 25+ $20.950 50+ $20.300 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | TIVA | Surface Mount | TM4C123x | ||||
33AH5136 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.100 5+ $25.760 10+ $24.290 25+ $22.660 50+ $21.170 More Pricing... | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, Ethernet, I2C, SPI, SSI, UART, USB | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | - | 2.97V | 3.63V | - | - | TIVA | - | TM4C129x | ||||