Microcontrollers:

17,995 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Explore MCU development kits faster with Devkit HQ, your quick route to finding the right tools for prototyping and evaluation.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82T8900

RoHS

Date/Lot Code

Each
1+
$24.410
10+
$23.410
25+
$22.380
50+
$21.330
180+
$20.240
Total:$24.41
Min: 1 / Mult: 1
-
-
dsPIC33E Series
-
-
-
60MHz
-
-
-
-
536KB
-
-
-
-
-
-
-
-
-
122I/O's
-
-
-
144Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
53R2066

RoHS

Date/Lot Code

Each
1+
$25.690
10+
$24.620
25+
$23.560
50+
$22.470
100+
$21.370
Total:$25.69
Min: 1 / Mult: 1
-
-
PIC32 Family PIC32MX Series Microcontrollers
-
-
-
-
-
PIC32
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
85I/O's
512KB
-
128KB
121Pins
BGA
CAN, ENET, I2C, SPI, UART, USB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
69W6670

RoHS

Date/Lot Code

Each
1+
$5.160
10+
$4.950
44+
$4.720
66+
$4.560
110+
$4.400
More Pricing...
Total:$5.16
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16F145x Series Microcontrollers
-
-
-
-
-
PIC16
-
-
-
-
-
-
-
-
-
-
48MHz
-
17I/O's
14KB
-
1KB
20Pins
DIP
EUSART, I2C, SPI, USB
9Channels
10Bit
2.5V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F14xx
-
95W3461

RoHS

Date/Lot Code

Each
1+
$29.860
10+
$25.010
25+
$23.790
50+
$23.120
100+
$22.450
More Pricing...
Total:$29.86
Min: 1 / Mult: 1
-
-
S08 Family S08D Series Microcontrollers
-
-
-
-
-
HCS08
-
-
-
-
-
-
-
-
-
40MHz
40MHz
-
54I/O's
60KB
-
4KB
64Pins
LQFP
CAN, I2C, SCI, SPI
24Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S08
S08DZ
-
53R1922

RoHS

Date/Lot Code

Each
1+
$12.290
10+
$11.790
25+
$11.290
50+
$10.750
100+
$10.210
Total:$12.29
Min: 1 / Mult: 1
-
-
dsPIC33F Series
-
-
-
40MHz
-
-
-
-
16KB
-
-
-
-
-
-
-
-
-
35I/O's
-
-
-
44Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
99W9893

RoHS

Date/Lot Code

Each
1+
$9.080
Total:$9.08
Min: 1 / Mult: 1
-
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
72MHz
72MHz
-
36I/O's
64KB
-
16KB
48Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
99W9973

RoHS

Date/Lot Code

Each
1+
$10.570
10+
$8.750
25+
$8.270
50+
$7.910
180+
$7.580
More Pricing...
Total:$10.57
Min: 1 / Mult: 1
-
-
STM32 Family STM32L1 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M3
-
-
-
-
32bit
32 bit
-
32bit
-
32MHz
32MHz
-
82I/O's
256KB
-
32KB
100Pins
LQFP
I2C, SPI, USART, USB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
99W9761

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$5.880
25+
$5.610
50+
$5.440
100+
$5.220
More Pricing...
Total:$6.97
Min: 1 / Mult: 1
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0
-
-
-
-
32bit
32 bit
-
32bit
-
48MHz
48MHz
-
55I/O's
64KB
-
8KB
64Pins
LQFP
I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
86R1312

RoHS

Date/Lot Code

Each
1+
$10.420
10+
$8.510
25+
$8.040
50+
$7.820
100+
$7.610
More Pricing...
Total:$10.42
Min: 1 / Mult: 1
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M3
-
-
-
-
32bit
32 bit
-
32bit
-
24MHz
24MHz
-
51I/O's
128KB
-
8KB
64Pins
LQFP
I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
24AC5458

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.090
148+
$1.760
518+
$1.590
1036+
$1.550
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
STM8S
-
STM8 Family STM8S Series Microcontrollers
-
-
-
-
-
STM8
-
-
-
-
-
-
-
-
-
16MHz
16MHz
-
16I/O's
8KB
-
1KB
20Pins
TSSOP
I2C, SPI, UART
5Channels
10Bit
2.95V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8S
-
45AC7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$2.020
25+
$1.890
Total:$2.21
Min: 1 / Mult: 1
Total:$189.00
Min: 100 / Mult: 1
-
-
LPC Family LPC81x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
30MHz
30MHz
-
14I/O's
16KB
-
4KB
16Pins
XSON
I2C, SPI, USART
12Channels
-
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC81x
-
74AC2062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.200
10+
$28.800
25+
$27.070
50+
$25.960
100+
$24.940
More Pricing...
Total:$36.20
Min: 1 / Mult: 1
-
-
AURIX Family TC2xx Series Microcontrollers
-
-
-
-
-
TriCore
-
-
-
-
32bit
32 bit
-
32bit
-
200MHz
200MHz
-
120I/O's
2MB
-
192KB
144Pins
TQFP
CAN, SPI
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
56AC6775

RoHS

Date/Lot Code

Each
1+
$11.580
10+
$9.610
25+
$9.120
50+
$8.830
100+
$8.540
More Pricing...
Total:$11.58
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
52I/O's
512KB
-
160KB
64Pins
LQFP
CAN, I2C, SAI, SPI, UART, USART
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
81AC2491

RoHS

Each
1+
$18.740
10+
$14.240
25+
$13.650
50+
$12.960
100+
$12.280
More Pricing...
Total:$18.74
Min: 1 / Mult: 1
-
-
FT32 Family FT90x Series Microcontrollers
-
-
-
-
-
FT32
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
65I/O's
256KB
-
64KB
100Pins
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
-
56AC6796

RoHS

Date/Lot Code

Each
1+
$17.820
10+
$14.020
25+
$13.060
50+
$12.530
120+
$12.010
More Pricing...
Total:$17.82
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
114I/O's
1MB
-
128KB
144Pins
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
47AC1657

RoHS

Date/Lot Code

Each
1+
$20.410
10+
$16.110
25+
$15.470
50+
$14.860
120+
$14.240
More Pricing...
Total:$20.41
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
120MHz
120MHz
-
115I/O's
2MB
-
640KB
144Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
48AC3109

RoHS

Date/Lot Code

Each
1+
$32.750
5+
$31.840
10+
$30.950
25+
$30.040
50+
$28.620
More Pricing...
Total:$32.75
Min: 1 / Mult: 1
-
-
PIC32 Family PIC32MZEF Series Microcontrollers
-
-
-
-
-
PIC32 MZ
-
-
-
-
32bit
32 bit
-
32bit
-
252MHz
252MHz
-
78I/O's
2MB
-
512KB
100Pins
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
55AC3013

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.700
25+
$4.490
50+
$4.270
100+
$4.060
Total:$4.90
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18FxxK40 Series Microcontrollers
-
-
-
-
-
PIC18
-
-
-
-
-
-
-
-
-
64MHz
64MHz
-
60I/O's
32KB
-
2KB
64Pins
TQFP
EUSART, I2C, SPI
45Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F6xK40
-
17AC5563

RoHS

Date/Lot Code

Each
1+
$17.600
Total:$17.60
Min: 1 / Mult: 1
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7
-
-
-
-
32bit
32 bit
-
32bit
-
216MHz
216MHz
-
50I/O's
512KB
-
256KB
64Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
73AC9932

RoHS

Date/Lot Code

Each
1+
$13.500
10+
$12.190
25+
$11.620
50+
$10.860
100+
$10.100
More Pricing...
Total:$13.50
Min: 1 / Mult: 1
-
-
PSOC 4 Family CY8C47xx Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
36I/O's
32KB
-
4KB
48Pins
TQFP
I2C, SPI, UART
16Channels
10Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
PSoC 4700S
-
60AC9985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.730
25+
$1.620
50+
$1.550
Total:$2.48
Min: 1 / Mult: 1
Total:$155.00
Min: 100 / Mult: 1
-
-
LPC Family LPC81x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
30MHz
30MHz
-
18I/O's
16KB
-
4KB
20Pins
TSSOP
I2C, SPI, USART
-
-
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC800
-
49AC3879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$1.870
25+
$1.760
Total:$2.45
Min: 1 / Mult: 1
Total:$176.00
Min: 100 / Mult: 1
-
-
LPC Family LPC81x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
30MHz
30MHz
-
18I/O's
16KB
-
4KB
20Pins
SOIC
I2C, SPI, USART
-
-
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC81x
-
74AC2064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$55.580
10+
$44.860
25+
$42.190
50+
$40.730
100+
$39.260
More Pricing...
Total:$55.58
Min: 1 / Mult: 1
-
-
AURIX Family TC2xx Series Microcontrollers
-
-
-
-
-
TriCore
-
-
-
-
32bit
32 bit
-
32bit
-
200MHz
200MHz
-
112I/O's
4MB
-
472KB
176Pins
LQFP
CAN, Ethernet, I2C, LIN, SPI
60Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
57AC0531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.790
10+
$9.570
Total:$9.79
Min: 1 / Mult: 1
Total:$957.00
Min: 100 / Mult: 1
-
-
SAM 32 Family SAM C21 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
84I/O's
256KB
-
32KB
100Pins
TQFP
CAN, I2C, SPI, USART
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
SAM 32
SAM C
-
97Y2290

RoHS

Date/Lot Code

Each
1+
$14.740
10+
$11.510
25+
$11.050
50+
$10.480
120+
$10.110
More Pricing...
Total:$14.74
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
114I/O's
1MB
-
256KB
144Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
326-350 of 17995 items
of 720 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON