Microcontrollers:

17,995 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Explore MCU development kits faster with Devkit HQ, your quick route to finding the right tools for prototyping and evaluation.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15AC6127

RoHS

Date/Lot Code

Each
1+
$2.580
Total:$2.58
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM D1X Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
22I/O's
8KB
-
4KB
24Pins
QFN
I2C, LIN, SPI, UART, USART
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
-
57AC0516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.470
10+
$7.150
25+
$6.840
50+
$6.520
Total:$7.47
Min: 1 / Mult: 1
Total:$652.00
Min: 100 / Mult: 1
-
-
AVR ATmega Family ATmega16X Series Microcontrollers
-
-
-
-
-
AVR
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
23I/O's
16KB
-
1KB
32Pins
TQFP
I2C, SPI, UART
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega168
-
72AC4961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.490
10+
$4.310
25+
$4.120
50+
$3.910
Total:$4.49
Min: 1 / Mult: 1
Total:$391.00
Min: 100 / Mult: 1
-
-
SAM 32 Family SAM D21 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
26I/O's
128KB
-
16KB
32Pins
QFN
I2C, I2S, LIN, SPI, UART, USART, USB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM D
-
57AC0523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.570
Total:$8.57
Min: 1 / Mult: 1
Total:$85.70
Min: 10 / Mult: 1
-
-
AVR ATmega Family ATmega324 Series Microcontrollers
-
-
-
-
-
AVR
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
32I/O's
32KB
-
2KB
44Pins
VQFN
I2C, SPI, UART
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega324
-
81AC4437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$1.190
25+
$1.140
Total:$1.24
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
-
-
AVR ATtiny Family ATtiny204 Series Microcontrollers
-
-
-
-
-
AVR
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
12I/O's
2KB
-
128Byte
14Pins
SOIC
I2C, SPI, USART
10Channels
10Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
AVR
ATtiny204
-
52AC7541

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$1.710
192+
$1.490
576+
$1.420
1056+
$1.350
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
32MHz
32MHz
-
11I/O's
16KB
-
2KB
14Pins
TSSOP
I2C, SPI, UART, USART
4Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
51AC2008

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.390
100+
$1.270
Total:$1.76
Min: 1 / Mult: 1
-
-
LPC Family LPC80x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
15MHz
15MHz
-
16I/O's
16KB
-
2KB
20Pins
TSSOP
I2C, SPI, UART, USART
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC80x
-
85AC1819

RoHS

Date/Lot Code

Each
1+
$12.040
10+
$9.970
25+
$9.510
50+
$9.390
100+
$9.250
More Pricing...
Total:$12.04
Min: 1 / Mult: 1
-
-
S32 Family S32K1xx Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
89I/O's
512KB
-
64KB
100Pins
LQFP
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
52AC7507

RoHS

Date/Lot Code

Each
1+
$5.740
Total:$5.74
Min: 1 / Mult: 1
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
87I/O's
128KB
-
16KB
100Pins
UFBGA
CAN, I2C, I2S, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
17AC5588

RoHS

Date/Lot Code

Each
1+
$19.130
10+
$15.070
25+
$14.470
50+
$13.890
120+
$13.310
More Pricing...
Total:$19.13
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
115I/O's
1MB
-
320KB
144Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
65AC3705

RoHS

Date/Lot Code

Each
1+
$30.190
5+
$29.290
10+
$28.360
25+
$27.460
50+
$26.150
More Pricing...
Total:$30.19
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM E70 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7
-
-
-
-
32bit
32 bit
-
32bit
-
300MHz
300MHz
-
44I/O's
2KB
-
384KB
64Pins
LQFP
CAN, Ethernet, I2C, SPI, UART, USB
5Channels
12Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM 32
SAM E
-
56AC6785

RoHS

Date/Lot Code

Each
1+
$12.560
10+
$10.320
25+
$10.050
50+
$9.830
100+
$9.610
More Pricing...
Total:$12.56
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
52I/O's
512KB
-
160KB
64Pins
LQFP
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
61AC0577

RoHS

Date/Lot Code

Each
1+
$25.610
10+
$21.950
25+
$21.100
Total:$25.61
Min: 1 / Mult: 1
-
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
120MHz
120MHz
-
40I/O's
1MB
-
128Byte
64Pins
LQFP
CAN, I2C, I2S, SPI, UART, USB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
98Y9264

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.450
25+
$3.280
54+
$3.130
108+
$2.980
Total:$3.60
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18FxxK40 Series Microcontrollers
-
-
-
-
-
PIC18
-
-
-
-
-
-
-
-
-
64MHz
64MHz
-
25I/O's
64KB
-
3.6KB
28Pins
SOIC
EUSART, I2C, SPI
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18FK4x
-
24AC5455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.410
25+
$2.200
50+
$2.030
100+
$1.760
More Pricing...
Total:$13.70
Min: 5 / Mult: 5
STM8S
-
STM8 Family STM8S Series Microcontrollers
-
-
-
-
-
STM8
-
-
-
-
-
-
-
-
-
16MHz
16MHz
-
28I/O's
8KB
-
1KB
32Pins
LQFP
I2C, SPI, UART
5Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
33AC1696

RoHS

Date/Lot Code

Each
1+
$37.660
5+
$36.590
10+
$35.530
25+
$34.460
50+
$33.380
More Pricing...
Total:$37.66
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM V71 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7
-
-
-
-
32bit
32 bit
-
32bit
-
300MHz
300MHz
-
114I/O's
2KB
-
384KB
144Pins
LQFP
CAN, ENET, I2C, SPI, UART, USART, USB
24Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
SAM 32
SAM V
AEC-Q100
56AC6764

RoHS

Date/Lot Code

Each
1+
$10.000
10+
$8.160
25+
$7.700
50+
$7.450
100+
$7.200
More Pricing...
Total:$10.00
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
52I/O's
256KB
-
64KB
64Pins
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
72AC6270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
Total:$1.57
Min: 1 / Mult: 1
Total:$157.00
Min: 100 / Mult: 1
-
-
PIC12 Family PIC12F15xx Series Microcontrollers
-
-
-
-
-
PIC12
-
-
-
-
-
-
-
-
-
32MHz
32MHz
-
6I/O's
3.5KB
-
256Byte
8Pins
MSOP
EUSART
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F15xx
-
56AC6783

RoHS

Date/Lot Code

Each
1+
$9.340
10+
$7.910
25+
$7.610
50+
$7.370
100+
$7.160
More Pricing...
Total:$9.34
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
52I/O's
256KB
-
160KB
64Pins
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
61AC0589

RoHS

Date/Lot Code

Each
1+
$32.030
5+
$31.220
10+
$30.430
Total:$32.03
Min: 1 / Mult: 1
-
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
180MHz
180MHz
-
100I/O's
1MB
-
256Byte
144Pins
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
74AC2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.820
10+
$26.890
25+
$25.550
50+
$24.320
100+
$23.260
More Pricing...
Total:$33.82
Min: 1 / Mult: 1
-
-
AURIX Family TC2xx Series Microcontrollers
-
-
-
-
-
TriCore
-
-
-
-
32bit
32 bit
-
32bit
-
200MHz
200MHz
-
78I/O's
2KB
-
192KB
100Pins
TQFP
CAN, SPI
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
16AC9454

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$3.870
25+
$3.670
50+
$3.520
122+
$3.350
Total:$4.05
Min: 1 / Mult: 1
-
-
PIC24 Family PIC24FJGA Series Microcontrollers
-
-
-
-
-
PIC24
-
-
-
-
16bit
16 bit
-
16bit
-
16MHz
32MHz
-
40I/O's
256KB
-
16KB
48Pins
UQFN
I2C, SPI, UART
14Channels
10Bit, 12Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
PIC24
PIC24FJ GA
-
44AC2747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.740
Total:$11.74
Min: 1 / Mult: 1
Total:$117.40
Min: 10 / Mult: 1
-
-
PIC16 Family PIC16F87x Series Microcontrollers
-
-
-
-
-
PIC16
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
22I/O's
14KB
-
368Byte
28Pins
SOIC
I2C, SCI, SPI, USART
5Channels
10Bit
4V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
-
44AC2208

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.650
25+
$2.530
50+
$2.420
100+
$2.300
Total:$2.77
Min: 1 / Mult: 1
-
-
AVR ATmega Family ATmega88 Series Microcontrollers
-
-
-
-
-
AVR
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
27I/O's
8KB
-
1KB
32Pins
TQFP
I2C, SPI, USART
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega88
-
72AC6276

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.840
25+
$1.770
50+
$1.670
100+
$1.590
Total:$1.92
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16F183xx Series Microcontrollers
-
-
-
-
-
PIC16
-
-
-
-
-
-
-
-
-
32MHz
32MHz
-
6I/O's
3.5KB
-
256Byte
8Pins
SOIC
EUSART, I2C, SPI
5Channels
10Bit
2.3V
5.5V
-40°C
125°C
Surface Mount
PIC16
PIC16F183xx
-
351-375 of 17995 items
of 720 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON