Microcontrollers:

17,995 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Explore MCU development kits faster with Devkit HQ, your quick route to finding the right tools for prototyping and evaluation.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29AH1275

RoHS

Date/Lot Code

Each
1+
$23.810
Total:$23.81
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX621 Group Microcontrollers
-
-
-
-
-
-
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
126I/O's
512KB
-
96KB
176Pins
LFBGA
CAN, I2C, SPI, UART, USB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
22AJ0481

RoHS

Date/Lot Code

Each
1+
$11.280
10+
$8.720
25+
$8.090
50+
$7.730
100+
$7.380
More Pricing...
Total:$11.28
Min: 1 / Mult: 1
-
-
STM32 Family STM32WB Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
-
-
32 bit
-
32bit
-
64MHz
64MHz
-
72I/O's
256KB
-
128KB
129Pins
UFBGA
I2C, LPUART, SAI, SPI, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
54AH6942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.240
10+
$10.900
25+
$10.320
50+
$10.000
100+
$9.680
More Pricing...
Total:$13.24
Min: 1 / Mult: 1
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M3
-
-
-
-
32bit
32 bit
-
32bit
-
72MHz
72MHz
-
51I/O's
128KB
-
32KB
64Pins
LQFP
CAN, I2C, I2S, SPI, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
36AJ8990

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.420
100+
$2.260
980+
$1.820
1470+
$1.730
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32PG Series Microcontrollers
-
-
-
-
-
ARM Cortex-M33
-
-
-
-
32bit
32 bit
-
32bit
-
76.8MHz
76.8MHz
-
26I/O's
256KB
-
32KB
40Pins
QFN
I2C, I2S, SPI, UART, USART
16Channels
16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG
-
04AJ4745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.670
10+
$22.660
25+
$21.300
50+
$20.340
100+
$19.510
More Pricing...
Total:$28.67
Min: 1 / Mult: 1
-
-
AURIX Family TC2xx Series Microcontrollers
-
-
-
-
-
TriCore
-
-
-
-
32bit
32 bit
-
32bit
-
200MHz
200MHz
-
-
2MB
-
192KB
100Pins
TQFP
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
54AH6978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.030
10+
$10.730
25+
$10.320
50+
$9.890
100+
$9.540
More Pricing...
Total:$13.03
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
50I/O's
512KB
-
256KB
64Pins
LQFP
CAN, I2C, I2S, SPI, USART
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
07AH7056

RoHS

STMICROELECTRONICS
Each
1+
$9.610
10+
$7.830
25+
$7.380
50+
$7.150
100+
$6.900
More Pricing...
Total:$9.61
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
38I/O's
256KB
-
64KB
48Pins
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
54AH6932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.110
10+
$7.430
25+
$7.050
50+
$6.770
100+
$6.540
More Pricing...
Total:$9.11
Min: 1 / Mult: 1
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M3
-
-
-
-
32bit
32 bit
-
32bit
-
24MHz
24MHz
-
51I/O's
64KB
-
8KB
64Pins
LQFP
I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
54AH6985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.600
10+
$14.640
25+
$13.650
50+
$13.100
100+
$12.560
More Pricing...
Total:$18.60
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
180MHz
180MHz
-
82I/O's
1MB
-
256KB
100Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
54AH6992

RoHS

STMICROELECTRONICS
Each
1+
$23.770
10+
$18.870
25+
$17.630
50+
$16.960
120+
$16.280
More Pricing...
Total:$23.77
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
180MHz
180MHz
-
106I/O's
2MB
-
384KB
144Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
23AH3471

RoHS

Date/Lot Code

Each
1+
$16.030
Total:$16.03
Min: 1 / Mult: 1
-
-
RX Family RX200 Series RX210 Group Microcontrollers
-
-
-
-
-
RX
-
-
-
-
32bit
32 bit
-
32bit
-
50MHz
50MHz
-
64I/O's
256KB
-
32KB
80Pins
LFQFP
I2C, SPI, UART
14Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
54AH7001

RoHS

Date/Lot Code

Each
1+
$24.000
10+
$18.810
25+
$18.230
50+
$17.280
180+
$16.820
Total:$24.00
Min: 1 / Mult: 1
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7F
-
-
-
-
32bit
32 bit
-
32bit
-
216MHz
216MHz
-
82I/O's
1MB
-
512KB
100Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
28AH2575

RoHS

Date/Lot Code

Each
1+
$52.300
5+
$47.400
10+
$42.520
25+
$41.110
50+
$39.690
More Pricing...
Total:$52.30
Min: 1 / Mult: 1
-
-
F28x (C2000) Family F28M35Hx Series Microcontrollers
-
-
-
-
-
ARM Cortex-M3, C2000
-
-
-
-
32bit
32 bit
-
32bit
-
150MHz
150MHz
-
64I/O's
512KB
-
136KB
144Pins
HTQFP
CAN, I2C, SPI, UART, USB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
Surface Mount
F28x (C2000)
F28M35Hx
-
17AH9364

RoHS

Each
1+
$13.460
10+
$11.240
25+
$10.680
50+
$10.370
100+
$10.050
More Pricing...
Total:$13.46
Min: 1 / Mult: 1
-
-
STM32 Family STM32G4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
170MHz
170MHz
-
38I/O's
512KB
-
128KB
48Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
52AJ4973

RoHS

Date/Lot Code

Each
1+
$33.630
Total:$33.63
Min: 1 / Mult: 1
-
-
Traveo T2G Family CYT3BB Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7F, ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
250MHz
250MHz
-
148I/O's
4160KB
-
768KB
176Pins
TEQFP
CAN, I2C, I2S, LIN, SPI, UART
81Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo II
CYT3BB
-
07AH7036

RoHS

Each
1+
$19.940
10+
$17.640
25+
$17.090
50+
$16.200
100+
$15.610
More Pricing...
Total:$19.94
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
180MHz
180MHz
-
168I/O's
2MB
-
256KB
216Pins
BGA
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
54AH7007

RoHS

STMICROELECTRONICS
Each
1+
$3.990
10+
$3.270
100+
$2.900
500+
$2.740
1000+
$2.710
More Pricing...
Total:$3.99
Min: 1 / Mult: 1
-
-
STM32 Family STM32G0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
-
-
-
64MHz
-
43I/O's
128KB
-
36KB
48Pins
LQFP
I2C, I2S, SPI, USART
14Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
01AH3811

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$5.360
30+
$5.120
50+
$4.870
100+
$4.620
Total:$5.59
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18FxxQ43 Series Microcontrollers
-
-
-
-
-
PIC18
-
-
-
-
-
-
-
-
-
64MHz
64MHz
-
36I/O's
128KB
-
8KB
40Pins
DIP
I2C, SPI, UART
35Channels
12Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18FxxQ43
-
26AH0240

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$14.210
10+
$11.080
25+
$10.320
50+
$9.890
100+
$9.460
More Pricing...
Total:$14.21
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
83I/O's
1MB
-
320KB
100Pins
CSP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
54AH6953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.850
10+
$10.360
25+
$10.040
50+
$9.620
100+
$9.290
More Pricing...
Total:$10.85
Min: 1 / Mult: 1
-
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
72MHz
72MHz
-
52I/O's
256KB
-
40KB
64Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
54AH6975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.040
10+
$9.070
25+
$8.750
50+
$8.390
100+
$8.090
More Pricing...
Total:$11.04
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
36I/O's
512KB
-
128KB
48Pins
UFQFPN
I2C, I2S, SPI, USART, USB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
54AH7009

RoHS

Each
1+
$3.940
10+
$3.130
100+
$2.770
640+
$2.670
1120+
$2.580
Total:$3.94
Min: 1 / Mult: 1
-
-
STM32 Family STM32G0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
-
-
-
64MHz
-
59I/O's
128KB
-
36KB
64Pins
LQFP
I2C, I2S, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
54AH6962

RoHS

Date/Lot Code

Each
1+
$8.980
10+
$7.340
25+
$6.930
50+
$6.700
100+
$6.470
More Pricing...
Total:$8.98
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
84MHz
84MHz
-
36I/O's
128KB
-
64KB
48Pins
UFQFPN
I2C, I2S, SPI, USART, USB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
-
22AJ0482

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$7.840
25+
$7.440
50+
$7.110
100+
$6.800
More Pricing...
Total:$8.90
Min: 1 / Mult: 1
-
-
STM32 Family STM32WB Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
-
-
32 bit
-
32bit
-
64MHz
64MHz
-
72I/O's
512KB
-
256KB
129Pins
UFBGA
I2C, LPUART, SAI, SPI, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
54AH7016

RoHS

Date/Lot Code

Each
1+
$30.180
5+
$27.160
10+
$24.130
25+
$22.620
50+
$22.010
More Pricing...
Total:$30.18
Min: 1 / Mult: 1
-
-
STM32 Family STM32H7 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7F
-
-
-
-
32bit
32 bit
-
32bit
-
480MHz
480MHz
-
168I/O's
2MB
-
1MB
265Pins
TFBGA
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
201-225 of 17995 items
of 720 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON