Microcontrollers:
18,545 Products FoundFind a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Nxp, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(18,545)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.020 10+ $3.910 28+ $3.800 56+ $3.690 112+ $3.510 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | - | 20MHz | 32KB | - | 23I/O's | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $3.150 10+ $3.010 25+ $2.870 50+ $2.740 100+ $2.600 | Min: 1 / Mult: 1 | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | - | PIC16 | - | - | - | - | - | - | 32MHz | 32MHz | 14KB | - | 16I/O's | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ $3.580 10+ $3.330 28+ $3.320 56+ $3.100 112+ $3.050 More Pricing... | Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 32KB | - | 23I/O's | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $1.850 | Min: 1 / Mult: 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | - | PIC12 | - | - | - | - | - | - | 20MHz | 20MHz | 1.75KB | - | 6I/O's | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $8.550 10+ $8.510 25+ $8.460 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | - | PIC18 | - | - | - | - | - | - | 40MHz | 40MHz | 16KB | - | 36I/O's | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ $2.310 10+ $2.210 25+ $2.120 50+ $2.030 100+ $1.940 | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 8KB | - | 6I/O's | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ $9.430 | Min: 1 / Mult: 1 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | - | PIC18 | - | - | - | - | - | - | 40MHz | 40MHz | 32KB | - | 36I/O's | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $17.000 10+ $13.360 25+ $12.440 50+ $11.810 100+ $11.170 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | - | 140I/O's | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $8.500 10+ $7.790 25+ $7.790 50+ $7.790 100+ $7.790 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | - | 51I/O's | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $2.060 10+ $1.920 25+ $1.910 50+ $1.790 100+ $1.770 | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 4KB | - | 6I/O's | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ $9.460 | Min: 1 / Mult: 1 | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | - | PIC16 | - | - | - | - | - | - | 20MHz | 20MHz | 14KB | - | 33I/O's | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $11.150 | Min: 1 / Mult: 1 | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | - | PIC18 | - | - | - | - | - | - | 40MHz | 40MHz | 64KB | - | 36I/O's | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ $15.460 | Min: 1 / Mult: 1 | (8051) 8052 | - | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | - | 8051 | - | - | - | - | - | - | 25MHz | 25MHz | 16KB | - | 25I/O's | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ $6.880 | Min: 1 / Mult: 1 | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | - | PIC16 | - | - | - | - | - | - | 4MHz | 4MHz | 1.75KB | - | 13I/O's | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $16.360 10+ $16.360 | Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4F | - | - | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 100I/O's | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $6.350 10+ $5.860 25+ $5.860 50+ $5.860 100+ $5.860 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | 72MHz | 64KB | - | 37I/O's | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $24.970 10+ $21.020 25+ $20.030 50+ $19.580 100+ $19.120 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 51I/O's | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $12.080 10+ $11.540 25+ $11.180 | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | - | 80I/O's | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $3.060 10+ $2.940 36+ $2.810 54+ $2.730 108+ $2.630 More Pricing... | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 2KB | - | 18I/O's | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.720 25+ $0.647 50+ $0.606 100+ $0.566 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | - | - | - | - | - | STM8 | - | - | - | - | - | - | 16MHz | 16MHz | 8KB | - | 16I/O's | 1KB | 20Pins | UFQFPN | I2C, SPI, UART | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ $21.120 | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | - | 8051 | 8bit | - | - | - | - | - | - | 48MHz | 64KB | - | 40I/O's | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ $22.610 | Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $3.700 10+ $3.550 25+ $3.400 50+ $3.230 100+ $3.060 | Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 32KB | - | 23I/O's | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $15.270 10+ $15.270 25+ $15.270 50+ $15.270 100+ $15.270 | Min: 1 / Mult: 1 | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 100I/O's | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ $5.520 10+ $5.520 25+ $5.520 50+ $5.520 100+ $5.520 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | - | - | - | - | - | AVR | 8bit | - | - | - | - | - | 16MHz | 16MHz | 32KB | - | 26I/O's | 2.5KB | 44Pins | TQFP | I2C, SPI, USART, USB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - |