| Quantity | Price |
|---|---|
| 100+ | $1.310 |
Product Information
Product Overview
The PIC16F1503-I/MG is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 12 general-purpose I/O pins, two comparators, 8-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 16MHz internal oscillator
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- Four stand alone PWM
- 2x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F150x Series Microcontrollers
PIC16
3.5KB
QFN
12I/O's
I2C, SPI
8Channels
10Bit
2.3V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
20MHz
20MHz
16Pins
QFN
I2C, SPI
128Byte
PIC16
PIC16F15xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
Alternatives for PIC16F1503-I/MG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate