5 Product Results Found for "MULTICOMP"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(5)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.910 10+ $3.160 100+ $2.770 500+ $2.600 1000+ $2.560 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $2.160 10+ $1.570 148+ $1.230 518+ $1.150 1036+ $1.030 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 15I/O's | 4KB | 20Pins | TSSOP | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.590 25+ $1.450 50+ $1.370 100+ $1.290 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 15I/O's | 4KB | 20Pins | TSSOP | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.380 10+ $2.510 100+ $2.050 500+ $1.870 1000+ $1.810 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 32KB | 38I/O's | 2KB | 48Pins | LQFP | I2C, SPI, UART | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ $1.620 | RS08KB | RS08 Family RS08KB Series Microcontrollers | RS08 | - | - | - | 20MHz | 20MHz | 2KB | 6I/O's | 126Byte | 8Pins | SOIC | I2C, SCI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KB | ||||||