Microcontrollers:
19,054 Products FoundFind a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Nxp, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(19,054)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.550 10+ $8.500 25+ $8.460 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 16KB | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ $16.730 10+ $13.130 25+ $12.220 50+ $11.810 100+ $11.370 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 512KB | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $3.150 10+ $3.010 25+ $2.870 50+ $2.740 100+ $2.600 | Min: 1 / Mult: 1 | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 16I/O's | 14KB | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ $1.850 | Min: 1 / Mult: 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $3.400 10+ $3.340 28+ $3.200 56+ $3.050 | Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $4.020 10+ $3.910 28+ $3.800 56+ $3.690 112+ $3.510 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $9.790 10+ $8.260 25+ $7.840 50+ $7.650 100+ $7.440 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | - | - | - | 72MHz | - | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $12.970 10+ $10.670 25+ $10.080 50+ $9.690 100+ $9.290 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $2.140 10+ $2.050 25+ $1.950 50+ $1.870 100+ $1.770 | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 4KB | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ $9.460 | Min: 1 / Mult: 1 | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $11.150 | Min: 1 / Mult: 1 | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 64KB | - | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ $15.350 | Min: 1 / Mult: 1 | (8051) 8052 | - | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 25I/O's | 16KB | - | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ $6.880 | Min: 1 / Mult: 1 | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 13I/O's | 1.75KB | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $13.760 10+ $13.760 | Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 1MB | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $24.060 10+ $20.120 25+ $19.130 50+ $18.450 100+ $17.770 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 1MB | - | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $12.100 10+ $11.550 25+ $11.190 | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 512KB | - | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $3.030 10+ $3.010 36+ $2.550 | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 2KB | - | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ $9.440 | Min: 1 / Mult: 1 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $2.310 10+ $2.210 25+ $2.120 50+ $2.030 100+ $1.940 | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | - | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ $29.210 5+ $26.750 10+ $24.290 25+ $22.770 50+ $21.870 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | 8bit | - | 48MHz | - | 40I/O's | 64KB | - | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ $22.610 | Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 150MHz | 150MHz | - | 128I/O's | 1MB | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.720 25+ $0.647 50+ $0.608 100+ $0.568 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | - | - | - | - | STM8 | - | - | - | - | - | - | - | - | - | 16MHz | 16MHz | - | 16I/O's | 8KB | - | 1KB | 20Pins | UFQFPN | I2C, SPI, UART | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ $19.170 10+ $18.310 25+ $17.740 50+ $16.810 100+ $16.210 | Min: 1 / Mult: 1 | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ $3.700 10+ $3.550 25+ $3.400 50+ $3.230 100+ $3.060 | Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $3.840 10+ $3.760 44+ $3.670 | Min: 1 / Mult: 1 | PIC16F | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 7KB | - | 256Byte | 20Pins | DIP | AUSART, I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||