3 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $43.450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 25+ $43.000 80+ $42.430 120+ $41.840 280+ $41.260 | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||
Each | 1+ $44.420 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||