Microprocessors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01M6478 | Each | 1+ $62.670 | Min: 200 / Mult: 200 | Power Architecture Family MPC52 Series Microprocessors | 1Cores | 32bit | 32KB | TEPBGA | TEPBGA | 272Pins | 1.42V | 1.58V | 400MHz | I2C, SPI, USB | 400MHz | 56I/O's | 32bit | 32 bit | I2C, SPI, USB | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | AEC-Q100 | ||||
Each | 1+ $82.310 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 925mV | 1.5V | 852MHz | I2C, SPI, SSI, UART, USB | 852MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 6Dual | i.MX | AEC-Q100 | |||||
Each | 1+ $115.990 5+ $106.560 10+ $100.260 25+ $98.580 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | 64bit | - | FCPBGA | FCPBGA | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | AEC-Q100 | |||||
Each | 1+ $167.930 | Min: 1 / Mult: 1 | S32V234 | 5Cores | 64bit | 96KB | FCBGA | FCBGA | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | 64 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 |