Microprocessors:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.570 5+ $89.580 10+ $82.570 25+ $81.080 50+ $74.230 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 64bit | 4Cores | - | FBGA | 621Pins | FBGA | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | - | |||||
Each | 1+ $35.840 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | 1Cores | - | LGA | 211Pins | LGA | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $26.300 5+ $24.950 10+ $23.610 25+ $21.880 50+ $21.790 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 551Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $23.660 10+ $18.880 25+ $17.680 50+ $17.270 100+ $16.850 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 456Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $142.150 5+ $132.440 10+ $122.740 25+ $112.540 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 64bit | 5Cores | - | FCPBGA | 609Pins | FCPBGA | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 8QuadXPlus | i.MX8 | - | |||||
Each | 1+ $57.880 5+ $54.730 10+ $51.560 25+ $49.540 50+ $48.830 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 64bit | 1Cores | - | FCBGA | 486Pins | FCBGA | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - | |||||
69AH0642 RoHS | Each | 1+ $102.090 5+ $97.430 10+ $92.790 25+ $90.120 50+ $87.450 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 64bit | 2Cores | - | FBGA | 448Pins | FBGA | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - | ||||
Each | 1+ $18.980 10+ $14.960 25+ $13.960 50+ $13.540 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | - | 1Cores | - | BGA | 361Pins | - | 2.97V | 3.63V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | 64 bit | - | Surface Mount | -45°C | 85°C | - | RZ/A | RZ | - | |||||
Each | 1+ $21.300 10+ $18.800 25+ $17.940 50+ $17.870 100+ $17.110 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 361Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $74.690 5+ $73.100 10+ $71.590 25+ $70.390 50+ $69.070 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8Dual Series Microprocessors | 64bit | 2Cores | - | FBGA | - | FBGA | 810mV | 1.05V | 1.3GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8Dual | i.MX | - | |||||
Each | 1+ $244.620 5+ $226.370 10+ $208.100 25+ $192.270 | Min: 1 / Mult: 1 | QorIQ Family LS104 Series Microprocessors | 64bit | 4Cores | 2MB | FCBGA | 780Pins | FCBGA | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 1.8GHz | 148I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 105°C | - | LS104 | QorIQ | - | |||||
Each | 1+ $48.320 5+ $43.800 10+ $39.270 25+ $37.020 50+ $35.420 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | 1Cores | - | LGA | 211Pins | LGA | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $513.460 | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 64bit | 16Cores | - | FCBGA | 1150Pins | FCBGA | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | - | |||||
Each | 1+ $87.270 | Min: 1 / Mult: 1 | QorIQ Family LS1027A Series Microprocessors | 64bit | 2Cores | - | FCPBGA | 448Pins | FBGA | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1027A | QorIQ | - | |||||
Each | 1+ $106.260 5+ $98.360 10+ $90.470 25+ $89.160 50+ $82.170 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 64bit | 2Cores | - | FBGA | 448Pins | FBGA | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - | |||||
Each | 1+ $513.460 5+ $505.340 10+ $497.490 | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 64bit | 16Cores | - | FCBGA | 1150Pins | FCBGA | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | - | |||||
Each | 1+ $115.990 5+ $106.560 10+ $100.260 25+ $98.580 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 64bit | 5Cores | - | FCPBGA | 609Pins | FCPBGA | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | AEC-Q100 | |||||
Each | 1+ $169.390 5+ $161.990 10+ $155.280 25+ $149.900 50+ $144.520 | Min: 1 / Mult: 1 | Atom Family E3800 Series Microprocessors | 64bit | 2Cores | 1MB | FCBGA | 1170Pins | FCBGA | - | - | 1.46GHz | UART, USB | 1.46GHz | 146I/O's | 64bit | 64 bit | UART, USB | Surface Mount | -40°C | 110°C | - | E3800 | Atom | - | |||||
Each | 1+ $121.280 5+ $113.820 10+ $106.350 25+ $104.180 50+ $102.020 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 64bit | 1Cores | - | LFBGA | 624Pins | LFBGA | 1.43V | 1.5V | 1GHz | - | 1GHz | - | 64bit | 64 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6 | - | - | |||||
Each | 1+ $29.650 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | 1Cores | - | LGA | 211Pins | LGA | - | - | 800MHz | - | 800MHz | 81I/O's | 64bit | 64 bit | - | Surface Mount | 0°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $167.930 | Min: 1 / Mult: 1 | S32V234 | 64bit | 5Cores | 96KB | FCBGA | 621Pins | FCBGA | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | 64 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 | |||||
69AH0641 RoHS | Each | 1+ $93.840 5+ $91.860 10+ $89.950 25+ $89.410 50+ $89.390 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 64bit | 2Cores | - | FBGA | 448Pins | FBGA | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - |