Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.420 5+ $27.400 10+ $24.370 25+ $22.860 50+ $22.840 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 3Cores | 32bit | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX 8M Nano DualLite | i.MX 8M | |||||
Each | 1+ $27.550 5+ $26.160 10+ $24.790 25+ $24.190 50+ $24.180 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 3Cores | 32bit | FCBGA | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 8M Nano DualLite | i.MX 8M |