Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.410 5+ $31.040 10+ $27.670 25+ $25.980 50+ $25.230 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 5Cores | 32bit | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX 8M Nano Quad | i.MX 8M | |||||
Each | 1+ $44.460 5+ $40.300 10+ $36.140 25+ $34.090 50+ $34.070 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 5Cores | 32bit | FCBGA | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 8M Nano Quad | i.MX 8M |