Microprocessors:
163 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $113.370 5+ $103.880 10+ $94.400 25+ $86.240 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ $96.570 5+ $89.580 10+ $82.570 25+ $81.080 50+ $74.230 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 4Cores | 64bit | - | FBGA | FBGA | 621Pins | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | - | |||||
Each | 1+ $67.600 5+ $62.960 10+ $58.310 25+ $55.870 50+ $52.300 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | 32bit | 256KB | FCBGA | FCBGA | 548Pins | 900mV | 1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ $21.270 10+ $17.920 25+ $17.070 50+ $16.730 100+ $16.380 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ $27.500 5+ $25.970 10+ $24.450 25+ $22.930 50+ $22.660 More Pricing... | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | 32bit | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $21.120 10+ $20.170 25+ $19.210 50+ $18.310 100+ $17.410 | Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | 32bit | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ $35.840 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | 64bit | - | LGA | LGA | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $78.830 | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $52.740 5+ $49.040 10+ $45.350 25+ $44.120 50+ $42.910 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | 32bit | 512KB | MAPBGA | MAPBGA | 488Pins | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ $26.330 10+ $22.240 25+ $21.220 50+ $20.530 100+ $19.840 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $21.980 10+ $18.550 25+ $17.880 50+ $17.870 100+ $17.250 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $21.870 10+ $18.380 25+ $17.520 50+ $17.050 100+ $16.570 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $29.080 10+ $24.620 25+ $23.510 50+ $23.010 100+ $22.510 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $24.660 10+ $20.480 25+ $19.480 50+ $19.200 100+ $18.230 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | |||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $35.770 5+ $34.460 10+ $33.200 25+ $32.070 50+ $31.040 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | 32bit | - | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | AM335x | Sitara | - | |||
Each | 1+ $102.410 5+ $97.370 10+ $92.360 25+ $89.710 50+ $86.880 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $35.710 5+ $33.030 10+ $30.350 25+ $28.960 50+ $28.690 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | - | |||||
Each | 1+ $27.300 10+ $23.090 25+ $22.040 50+ $21.450 100+ $20.880 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 272Pins | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6 | i.MX | - | |||||
Each | 1+ $57.880 5+ $54.730 10+ $51.560 25+ $49.540 50+ $48.830 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 1Cores | 64bit | - | FCBGA | FCBGA | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - | |||||
Each | 1+ $7.290 10+ $7.000 25+ $6.690 50+ $6.370 100+ $6.050 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | 32bit | - | TFBGA | TFBGA | 228Pins | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 105°C | - | SAM9X60 | SAM9 | - | |||||
Each | 1+ $129.150 5+ $118.570 10+ $107.980 25+ $98.790 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | 1.05V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $21.330 10+ $16.880 25+ $15.770 50+ $14.960 100+ $14.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $70.090 5+ $67.150 10+ $65.750 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.4V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | - | |||||
Each | 1+ $82.540 5+ $77.190 10+ $71.840 25+ $67.130 50+ $66.490 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $72.780 5+ $66.320 10+ $59.870 25+ $57.990 50+ $56.120 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | - |