Microprocessors:
311 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
MPU Core Size
No. of CPU Cores
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $20.990 10+ $16.930 25+ $15.860 50+ $15.740 100+ $14.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | - | 2Cores | 128KB | - | TFBGA | 361Pins | - | - | 1.18V | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | - | - | 125°C | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $22.520 10+ $18.990 25+ $17.850 50+ $17.170 168+ $16.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 32bit | 2Cores | 128KB | - | LFBGA | 448Pins | LFBGA | - | 1.18V | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | - | 125°C | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $96.570 5+ $89.580 10+ $82.570 25+ $81.080 50+ $74.230 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | - | 64bit | 4Cores | - | - | FBGA | 621Pins | FBGA | - | 810mV | 1.05V | 1.3GHz | - | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 8M QuadLite | i.MX | - | |||||
Each | 1+ $67.600 5+ $62.960 10+ $58.310 25+ $55.870 50+ $52.300 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | 32bit | 4Cores | 256KB | - | FCBGA | 548Pins | FCBGA | - | 900mV | 1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ $21.270 10+ $17.920 25+ $17.070 50+ $16.730 100+ $16.380 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 32bit | 1Cores | - | - | MAPBGA | 196Pins | MAPBGA | - | 925mV | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ $27.500 5+ $25.970 10+ $24.450 25+ $22.930 50+ $22.660 More Pricing... | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 32bit | 1Cores | - | - | LFBGA | 289Pins | LFBGA | - | 1.1V | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $12.960 10+ $12.790 25+ $12.630 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | - | 32bit | 1Cores | 1Gbit | - | TFBGA | 233Pins | TFBGA | - | 1.02V | 1.21V | 600MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 16 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | - | - | 85°C | - | SAM9X60 | SAM9 | - | |||||
Each | 1+ $21.120 10+ $20.170 25+ $19.210 50+ $18.310 100+ $17.410 | Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | - | 32bit | 1Cores | - | - | LFBGA | 324Pins | LFBGA | - | 1.08V | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ $35.840 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 64bit | 1Cores | - | - | LGA | 211Pins | LGA | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $26.330 10+ $22.240 25+ $21.220 50+ $20.530 100+ $19.840 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 32bit | 1Cores | - | - | MAPBGA | 289Pins | MAPBGA | - | 1.257V | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 6ULL | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $15.720 10+ $14.210 25+ $13.060 50+ $12.630 100+ $12.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 32bit | 2Cores | 128KB | - | TFBGA | 361Pins | TFBGA | - | 1.18V | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | - | 125°C | - | STM32MP1 | STM32 | - | ||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.700 10+ $18.020 25+ $17.450 50+ $16.550 100+ $15.950 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | - | 32bit | 1Cores | - | - | NFBGA | 324Pins | NFBGA | - | 912mV | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | - | 90°C | - | AM335x | Sitara | - | |||
Each | 1+ $21.980 10+ $18.550 25+ $17.880 50+ $17.870 100+ $17.250 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | - | 32bit | 1Cores | - | - | MAPBGA | 196Pins | MAPBGA | - | 925mV | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $21.870 10+ $18.380 25+ $17.520 50+ $17.050 100+ $16.570 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 32bit | 1Cores | - | - | MAPBGA | 196Pins | MAPBGA | - | 925mV | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $29.080 10+ $24.620 25+ $23.510 50+ $23.010 100+ $22.510 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 32bit | 1Cores | 128KB | - | MAPBGA | 289Pins | MAPBGA | - | 1.325V | 1.5V | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $24.660 10+ $20.480 25+ $19.480 50+ $19.200 100+ $18.230 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 32bit | 1Cores | - | - | MAPBGA | 289Pins | MAPBGA | - | 1.257V | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 6ULL | i.MX | - | |||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $35.770 5+ $34.460 10+ $33.200 25+ $32.070 50+ $31.040 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | - | 32bit | 1Cores | - | - | NFBGA | 324Pins | NFBGA | - | 912mV | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | AM335x | Sitara | - | |||
Each | 1+ $72.200 | Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | - | 32bit | 1Cores | 32KB | - | MAPBGA | 457Pins | MAPBGA | - | 1.38V | 1.52V | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 85°C | - | i.MX31 | i.MX | - | |||||
Each | 1+ $13.630 10+ $13.070 25+ $12.500 50+ $12.250 100+ $12.010 | Min: 1 / Mult: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | - | 32bit | 1Cores | - | - | LFBGA | 289Pins | LFBGA | - | 1.1V | 1.32V | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | - | 85°C | - | SAMA5D2 | SAMA5 | - | |||||
Each | 1+ $102.410 5+ $97.370 10+ $92.360 25+ $89.710 50+ $86.880 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | - | - | 2Cores | - | - | MAPBGA | 624Pins | - | - | 1.275V | 1.5V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | - | - | 105°C | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $35.710 5+ $33.030 10+ $30.350 25+ $28.960 50+ $28.690 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | - | 32bit | 2Cores | - | - | FCBGA | 486Pins | FCBGA | - | 900mV | 1V | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | - | |||||
Each | 1+ $27.300 10+ $23.090 25+ $22.040 50+ $21.450 100+ $20.880 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | - | 32bit | 1Cores | - | - | MAPBGA | 272Pins | MAPBGA | - | 3V | 3.6V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 6 | i.MX | - | |||||
Each | 1+ $142.150 5+ $132.440 10+ $122.740 25+ $112.540 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | - | 64bit | 5Cores | - | - | FCPBGA | 609Pins | FCPBGA | - | 950mV | 1.1V | 1.2GHz | - | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 125°C | - | i.MX 8QuadXPlus | i.MX8 | - | |||||
Each | 1+ $52.590 5+ $47.690 10+ $42.800 25+ $41.190 50+ $39.580 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | - | 32bit | 1Cores | - | - | BGA | 324Pins | BGA | - | 1.1V | 1.26V | 400MHz | - | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | 32 bit | CAN, I2C, SPI, SSI, UART | Surface Mount | -40°C | - | - | 85°C | - | RZ/A | RZ/A | - | |||||
Each | 1+ $57.880 5+ $54.730 10+ $51.560 25+ $49.540 50+ $48.830 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | - | 64bit | 1Cores | - | - | FCBGA | 486Pins | FCBGA | - | 805mV | 1V | 1.6GHz | - | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | - | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - |