160KB Microprocessors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.610 | i.MX Family i.MX35 Series Microprocessors | 32bit | 1Cores | 160KB | MAPBGA | 400Pins | MAPBGA | 1.33V | 1.47V | 532MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX35 | i.MX | ||||||
Each | 100+ $36.770 | i.MX35 Series | 32bit | 1Cores | 160KB | MAPBGA | 400Pins | MAPBGA | 1.33V | 1.47V | 532MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX35 | i.MX | ||||||
MICROCHIP | Each | 1+ $18.090 10+ $16.590 25+ $15.070 50+ $14.810 100+ $14.540 | SAMA5 Family SAMA5D2 Series Microcontrollers | - | 1Cores | 160KB | BGA | 196Pins | - | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 500MHz | 72I/O's | 16bit | 16 bit | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | |||||