512Byte Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.460 5+ $44.830 10+ $40.190 25+ $38.850 50+ $37.510 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | 32bit | 512Byte | BGA | BGA | 551Pins | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | |||||
Each | 1+ $41.270 5+ $37.620 10+ $33.950 25+ $31.950 50+ $30.740 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | 32bit | 512Byte | BGA | BGA | 456Pins | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ |