512KB Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.450 5+ $52.240 10+ $48.010 25+ $43.860 50+ $42.900 More Pricing... | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | 512KB | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 7Dual | i.MX | ||||||
Each | 1+ $120.110 5+ $112.050 10+ $103.980 25+ $100.270 | RZ Family, RZ/G Series, RZ/G3E Group Microprocessors | - | 4Cores | 512KB | FCBGA | 529Pins | - | 3.14V | 3.46V | 1.8GHz | CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 141I/O's | - | 64 bit | - | Surface Mount | -40°C | 125°C | RZ/G | RZ | ||||||