2 Product Results Found for "embedded single board computers"
Find a huge range of Microprocessors at Newark Electronics Canada. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $36.350 | Min: 630 / Mult: 630 | MCF537X Series | 1Cores | 32bit | 16KB | BGA | BGA | 196Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | CAN, I2C, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | |||||
Each | 1+ $28.170 | Min: 630 / Mult: 630 | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 240MHz | 62I/O's | 32bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 |