New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Print Page

                                                                                                  DM9161EP

                                                                                                  Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3u, 3.135 V, 3.3 V, LQFP, 48 Pins

                                                                                                  DAVICOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DAVICOM DM9161EP
                                                                                                  ManufacturerDAVICOM
                                                                                                  Manufacturer Part NoDM9161EP
                                                                                                  Newark Part No.06W0702
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DAVICOM
                                                                                                  ManufacturerDAVICOM
                                                                                                  Manufacturer Part NoDM9161EP
                                                                                                  Newark Part No.06W0702
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate100Mbps
                                                                                                  Device TypeEthernet PHY Transceiver
                                                                                                  Supported StandardsIEEE 802.3u
                                                                                                  Ethernet TypeIEEE 802.3u
                                                                                                  Supply Voltage Min3.135V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  Controller IC Case StyleLQFP
                                                                                                  IC Case / PackageLQFP
                                                                                                  No. of Pins48Pins
                                                                                                  IC Interface TypeMII, RMII
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The DM9161EP is a 10/100 Mbps Fast Ethernet physical layer TX/FX Single Chip Transceiver for 100BASE-TX 100BASE-FX and 10BASE-T operations. On the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 Cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161 connects to the Medium Access Control (MAC) layer, ensuring a high inter-operability from different vendors. The DM9161 uses a low power and high performance CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sublayer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sublayer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU).

                                                                                                  • Fully complies with IEEE 802.3u
                                                                                                  • 10Base-T/100Base-TX/FX
                                                                                                  • Support auto-negotiation function, compliant with IEEE 802.3u
                                                                                                  • Fully integrated physical layer single chip with direct interface to magnetic
                                                                                                  • Integrated 10Base-T and 100Base-TX transceiver
                                                                                                  • Selectable repeater or node mode
                                                                                                  • Far end fault signalling option in FX mode
                                                                                                  • Selectable MII or RMII (reduced MII) interface, at he 100BASE-TX
                                                                                                  • Selectable GPSI (7-wired) or MII mode at the 10Base-T
                                                                                                  • Selectable twisted-pair or fibre mode output
                                                                                                  • Selectable full-duplex or half-duplex operation
                                                                                                  • MII management interface with maskable interrupt output capability
                                                                                                  • Provides loopback mode for easy system diagnostics
                                                                                                  • LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
                                                                                                  • Single low power supply of 3.3V with 0.35μm CMOS technology
                                                                                                  • Compatible with 3.3 and 5.0V tolerant I/Os

                                                                                                  Applications

                                                                                                  Fibre Optics, Communications & Networking

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  100Mbps

                                                                                                  Supported Standards

                                                                                                  IEEE 802.3u

                                                                                                  Supply Voltage Min

                                                                                                  3.135V

                                                                                                  Controller IC Case Style

                                                                                                  LQFP

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Device Type

                                                                                                  Ethernet PHY Transceiver

                                                                                                  Ethernet Type

                                                                                                  IEEE 802.3u

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  IC Interface Type

                                                                                                  MII, RMII

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate