Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPERGAN65WTR
Newark Part No.29AM4395
Technical Datasheet
275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.370 |
| 25+ | $4.010 |
| 50+ | $3.620 |
| 100+ | $3.150 |
| 250+ | $2.490 |
| 500+ | $2.370 |
| 1000+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPERGAN65WTR
Newark Part No.29AM4395
Technical Datasheet
Input Voltage Min9V
Input Voltage Max23V
IC Case / PackageQFN-EP
No. of Pins16Pins
Power Rating Max65W
TopologyQuasi-Resonant
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency240kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
9V
IC Case / Package
QFN-EP
Power Rating Max
65W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q200
Input Voltage Max
23V
No. of Pins
16Pins
Topology
Quasi-Resonant
Power Switch Voltage Rating
700V
Switching Frequency
240kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability