4.75V DC / DC Integrated Adjustable POL Converters:

2 Products Found

Newark offers an exclusive range of DC-DC integrated adjustable POL (Point of Load) converters. Key features include programmable output voltage, high integration level, fast transient response, superior thermal performance, and compact solution size. 

DC-DC integrated adjustable POL (Point of Load) converters are highly efficient power management ICs designed to provide precisely regulated voltage directly at the point of power consumption. These all-in-one solutions integrate essential components like MOSFETs, compensation networks, and control circuits, simplifying power supply design for modern electronics.

These converters are crucial in applications where voltage accuracy and transient response are of prime importance. FPGAs, processors, ASICs, and other high-performance systems use DC-DC integrated adjustable POL (Point of Load) converters. They excel in managing the demanding power requirements of digital loads while maintaining high efficiency across varying load conditions.

Modern POL converters offer advanced protection features, such as synchronous rectification, precision voltage regulation, digital monitoring capabilities, and Multiple operating modes. Recent innovations focus on enhanced power density, improved efficiency, higher switching frequencies, better thermal management, and advanced packaging technologies. 

Show More
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Switching Frequency
Topology
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86AK3118

RoHS

Date/Lot Code

Each
1+
$37.080
5+
$31.960
10+
$26.830
25+
$24.160
50+
$23.650
More Pricing...
Min: 1 / Mult: 1
BGA-130, Module
4.75V
15V
1 Output
BGA
130Pins
20A
450mV
3.3V
1.25MHz
Buck (Step Down)
125°C
RRM12120 Series
72AK6952

RoHS

Date/Lot Code

Each
1+
$29.110
5+
$28.870
10+
$28.640
25+
$28.030
50+
$27.580
More Pricing...
Min: 1 / Mult: 1
BGA-130, Module
4.75V
15V
1 Output
BGA
130Pins
30A
450mV
3.3V
1.25MHz
Buck (Step Down)
105°C
RAA210130 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON