Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8203MIRZ
Newark Part No.78X3259
Product RangeISL8203M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8203MIRZ
Newark Part No.78X3259
Product RangeISL8203M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-23, Module
Input Voltage Min2.85V
Input Voltage Max6V
No. of Outputs2 Output
DC / DC Converter IC CaseQFN
No. of Pins23Pins
Output Current3A
Output Voltage Min800mV
Output Voltage Max5V
Switching Frequency1.1MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8203M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
QFN-EP-23, Module
Input Voltage Max
6V
DC / DC Converter IC Case
QFN
Output Current
3A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
ISL8203M Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.85V
No. of Outputs
2 Output
No. of Pins
23Pins
Output Voltage Min
800mV
Switching Frequency
1.1MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate