New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Gate Drivers
                                                                                                  Print Page

                                                                                                  ISL99140IRZ-T

                                                                                                  Voltage Regulator, DC/DC Gate Driver, Power Module, 0V to 20V In, 40A Out, 2MHz, QFN-EP-40

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS ISL99140IRZ-T
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL99140IRZ-T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84AC7103
                                                                                                  Cut Tape84AC7103
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL99140IRZ-T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84AC7103
                                                                                                  Cut Tape84AC7103
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage Min0V
                                                                                                  Input Voltage Max20V
                                                                                                  Output Current40A
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max-
                                                                                                  DC / DC Converter IC CaseQFN-EP
                                                                                                  No. of Pins40Pins
                                                                                                  Switching Frequency Max2MHz
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  IC Generic NumberISL99140
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Input Voltage Min

                                                                                                  0V

                                                                                                  Output Current

                                                                                                  40A

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  ISL99140

                                                                                                  Input Voltage Max

                                                                                                  20V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  DC / DC Converter IC Case

                                                                                                  QFN-EP

                                                                                                  Switching Frequency Max

                                                                                                  2MHz

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate