Half Bridge, High Side and Low Side Gate Drivers:

2 Products Found

Newark offers an exclusive range of latest-generation gate drivers with integrated monitoring features and Miller clamp functionality, making them ideal for high-performance power conversion systems.

Gate drivers are specialized integrated circuits that provide the critical interface between low-power control signals and high-power switching devices like MOSFETs, IGBTs, and SiC/GaN transistors. These ICs enable precise control of power semiconductors in switching circuits by amplifying input signals, delivering reliable and efficient operation.                                                                   Modern gate drivers incorporate advanced features such as Undervoltage lockout, shoot-through protection, and dead-time insertion. They deliver the precise voltage and current levels needed for rapid switching while protecting against potentially damaging conditions. High-quality isolation between input and output stages prevents noise interference and maintains signal integrity.

Applications range from motor controls and power supplies to solar inverters and electric vehicle (EV) systems. Gate drivers make possible efficient power conversion in renewable energy applications, while in automotive systems, they control powerful semiconductors for motor drives and charging systems.

Key features include fast switching speeds, minimal losses, protection mechanisms, flexible voltage ranges, and programmable dead-time control. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
IC Mounting
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AK7782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.660
10+
$4.540
25+
$3.970
50+
$3.600
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2Channels
Isolated
Half Bridge, High Side and Low Side
MOSFET, SiC MOSFET
WSOIC
16Pins
WSOIC
Surface Mount
4.5A
9A
3V
5V
-40°C
125°C
38ns
38ns
18AM2903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.900
10+
$5.260
25+
$4.840
50+
$4.620
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
3Channels
Non-Isolated
Half Bridge, High Side and Low Side
MOSFET
-
48Pins
TQFP-EP
Surface Mount
-
-
10V
60V
-40°C
125°C
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON