Product Information
Product Overview
The HIP4086ABZ is a 3-phase N-channel full-bridge MOSFET Driver. This driver have flexible input protocol for driving every possible switch combination. It has a wide range of programmable dead times (0.5 to 4.5µs) which makes them very suitable for the low frequencies (up to 100kHz) typically used for motor drives. This is useful in applications that require very quiet EMI performance (the charge pumps operate at 10MHz). The advantage of this is built-in charge pumps allow indefinitely long on times for the high-side drivers. To insure that the high-side driver boot capacitors are fully charged prior to turning on, a programmable bootstrap refresh pulse is activated when VDD is first applied. When active, the refresh pulse turns on all three of the low-side bridge FETs while holding off the three high-side bridge FETs to charge the high-side boot capacitors. After the refresh pulse clears, normal operation begins.
- Independently drives 6 N-channel FET in 3-phase bridge configurations
- 95VDC Bootstrap supply maximum voltage with bias supply from 7 to 15V
- 1.25A Peak turn-off current
- Bootstrap and optional charge pump maintain high-side driver bias voltage
- Programmable bootstrap refresh time
- Drives 1000pF load with typical rise time of 20ns and fall time of 10ns
- Programmable under-voltage set point
Applications
Industrial, Automotive, Motor Drive & Control
Technical Specifications
6Channels
Full Bridge
SOIC
Inverting, Non-Inverting
Surface Mount
500mA
15V
125°C
30ns
-
No SVHC (25-Jun-2025)
-
MOSFET
24Pins
SOIC
500mA
7V
-40°C
45ns
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for HIP4086ABZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate