8V Hot Swap Controllers:

2 Products Found

Newark offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
Controller Applications
No. of Channels
Input Voltage
Supply Voltage Min
Supply Voltage Max
IC Case / Package
Controller IC Case Style
No. of Pins
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH3470

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$11.720
Min: 1 / Mult: 1
Disk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
1Channels
16V
8V
16V
QFN
QFN
22Pins
MOSFET
Surface Mount
Hot Swap Controller
-40°C
125°C
50AJ8853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.110
10+
$5.430
25+
$5.010
50+
$4.770
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
High Power 12V Rail Protection, Hot-Swap Boards, Server Main eFuse
1Channels
12V
8V
15V
QFN-EP
QFN-EP
32Pins
MOSFET
Surface Mount
Electronic Fuse
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON