Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9440AIRZ
Newark Part No.78M1486
Technical Datasheet
Supply Voltage24V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for Wide Range of Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24V
No. of LDO Regulators
1
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate