62V Power Distribution Switches:

2 Products Found

Newark offers an exclusive range of power distribution switches with lower ON resistance, faster response times, and improved efficiency to meet the growing demands of modern electronic systems.

A Power Distribution Switch offers an electrical connection from a voltage source or ground to a load. It saves power across multiple voltage rails and protects subsystems from damage. Power distribution switches are essential in modern electronic systems, offering intelligent power management and protection features. These integrated circuits (ICs) control and distribute power to various loads while providing crucial safety mechanisms like overcurrent, short-circuit, and thermal protection.

These switches are popular in automotive applications, industrial equipment, consumer electronics, and data centres. Modern power distribution switches often integrate advanced features such as programmable current limits, fault reporting, soft-start functionality, and diagnostic capabilities.

Key benefits include reduced board space compared to discrete solutions, enhanced system protection, simplified design processes, and improved thermal performance. Many variants support high- and low-side switching configurations, with options for single or multiple channels.

Typical applications include USB power delivery, battery-powered devices, motor control systems, and industrial automation equipment. These ICs typically operate across wide voltage ranges and offer various package options to suit different thermal and space requirements.

Show More
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
No. of Channels
Input Voltage
Current Limit
On State Resistance
IC Case / Package
No. of Pins
Thermal Protection
On / Enable Input Polarity
No. of Outputs
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W3388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.520
25+
$1.380
50+
$1.300
100+
$1.220
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
High Side
1Channels
62V
700mA
1ohm
SOT-223
4Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
50Y1852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.300
25+
$2.090
50+
$1.980
100+
$1.870
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
High Side
1Channels
62V
6.5A
0.15ohm
TO-252 (DPAK)
5Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON