Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.890 |
10+ | $9.230 |
25+ | $8.570 |
50+ | $8.190 |
100+ | $7.830 |
300+ | $7.550 |
500+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7662EBA+
Newark Part No.81Y9133
Technical Datasheet
IC Case / PackageNSOIC
Output TypeFixed
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min-4.5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min4.5V
Output Current20mA
Input Voltage Max20V
Dropout Voltage Vdo-
Topology-
LDO Regulator Case Style-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Case / Package
NSOIC
No. of Pins
8Pins
Output Current Max
20mA
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-4.5V
Output Voltage Max
-
Output Current
20mA
Dropout Voltage Vdo
-
LDO Regulator Case Style
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Type
Fixed
Output Current Max
20mA
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
-
Input Voltage Min
4.5V
Input Voltage Max
20V
Topology
-
Dropout Voltage Typ @ Current
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ICL7662EBA+
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability