Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC4905BIMSTRT
Newark Part No.
Full Reel37K8375
Cut Tape70K7801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.730 | $4,325.00 |
| Total Price | $4,325.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 3000+ | $1.840 |
| 6000+ | $1.750 |
| 12000+ | $1.580 |
| 18000+ | $1.520 |
| 30000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4905BIMSTRT
Newark Part No.
Full Reel37K8375
Cut Tape70K7801
Technical Datasheet
Power Supply Controller TypePrimary Side Controller
No. of Channels1Channels
Control ModeVoltage
Supply Voltage Min0V
Supply Voltage Max12V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ1MHz
Switching Frequency Min800kHz
Switching Frequency Max1.2MHz
Duty Cycle Min0%
Duty Cycle Max95%
TopologyIsolated
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Frequency1MHz
Input Voltage48V
Output Current1mA
Output Voltage500mV
Technical Specifications
Power Supply Controller Type
Primary Side Controller
Control Mode
Voltage
Supply Voltage Max
12V
No. of Pins
10Pins
Switching Frequency Typ
1MHz
Switching Frequency Max
1.2MHz
Duty Cycle Max
95%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency
1MHz
Output Current
1mA
No. of Channels
1Channels
Supply Voltage Min
0V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
800kHz
Duty Cycle Min
0%
Topology
Isolated
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage
48V
Output Voltage
500mV
Technical Docs (1)
Alternatives for SC4905BIMSTRT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate