PWM Controllers:

3 Products Found

Newark offers an exclusive range of PWM controllers. Engineers can choose one based on switching efficiency, input voltage range, voltage topologies, duty cycles, maximum current capacity, and thermal performance.

Pulse-width modulation, or PWM, is a modulation technique that changes the width of the pulse signal in electrical systems to regulate the average power supplied to a load. PWM is particularly helpful for effective output regulation of audio amplifiers, the motor speed, and the brightness of light. They are frequently used in specialized PWM controller integrated circuits (ICs) and microcontrollers. Modern PWM controllers offer increasingly sophisticated power management solutions that meet the growing demand for energy-efficient, compact electronic systems.

Key applications include voltage regulation in computer power supplies, LED dimming, motor speed control, and battery charging systems. Advanced PWM controllers incorporate adaptive switching frequencies, programmable output levels, and integrated protection mechanisms against overcurrent, overtemperature, and short-circuit conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Controller Type
No. of Channels
Control Mode
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
IC Mounting
Switching Frequency Typ
Switching Frequency Min
Switching Frequency Max
Duty Cycle Min
Duty Cycle Max
Topology
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC2573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.300
10+
$5.760
25+
$5.220
50+
$4.990
Total:$6.30
Min: 1 / Mult: 1
Total:$499.00
Min: 100 / Mult: 1
Double Ended Controller
2Channels
Current Mode Control
4.1V
15V
SOIC
8Pins
Surface Mount
500kHz
10kHz
1MHz
0%
50%
Push-Pull
-40°C
85°C
68AJ1816

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$4.700
25+
$4.260
50+
$3.880
Total:$5.12
Min: 1 / Mult: 1
Double Ended Controller
2Channels
Current Mode Control
4.1V
15V
MSOP
8Pins
Surface Mount
500kHz
10kHz
1MHz
0%
50%
Push-Pull
-40°C
85°C
45AC7269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.450
25+
$2.280
50+
$2.200
100+
$2.100
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
Quasi-Resonant Controller
1Channels
Current Mode Control
8V
23V
NSOIC
16Pins
Surface Mount
-
10kHz
300kHz
-
75%
Flyback
-40°C
150°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON