Voltage References:

16 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18AM2803

RoHS

Date/Lot Code

Each
1+
$9.360
10+
$6.200
25+
$5.540
50+
$4.870
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
Series
4.9V
5.1V
0.3%
250ppm/°C
NDIP
8Pins
Through Hole
33V
0°C
70°C
02AM2823

RoHS

Date/Lot Code

Each
1+
$9.160
10+
$6.060
25+
$5.410
50+
$4.760
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
Shunt
2.49V
2.51V
0.4%
50ppm/°C
NDIP
8Pins
Through Hole
-
-40°C
85°C
02AM2727

RoHS

Date/Lot Code

Each
1+
$25.900
10+
$18.310
25+
$16.710
50+
$15.110
100+
$14.530
Min: 1 / Mult: 1
Series
-
10.01V
0.05%
5ppm/°C
NDIP
8Pins
Through Hole
15V
0°C
70°C
02AM2792

RoHS

Date/Lot Code

Each
1+
$10.180
10+
$6.770
25+
$6.060
50+
$5.340
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
Series
4.995V
5.005V
0.05%
15ppm/°C
NDIP
8Pins
Through Hole
40V
0°C
70°C
02AM2734

RoHS

Date/Lot Code

Each
1+
$20.670
10+
$14.400
25+
$13.080
50+
$11.760
100+
$10.920
More Pricing...
Min: 1 / Mult: 1
Series
9.995V
10.005V
0.05%
20ppm/°C
NDIP
8Pins
Through Hole
40V
-40°C
85°C
02AM2729

RoHS

Date/Lot Code

Each
1+
$17.410
10+
$11.990
25+
$10.850
50+
$9.710
100+
$8.980
More Pricing...
Min: 1 / Mult: 1
Series
-
10.02V
0.2%
20ppm/°C
NDIP
8Pins
Through Hole
15V
0°C
70°C
02AM2730

RoHS

Date/Lot Code

Each
1+
$17.410
10+
$11.990
25+
$10.850
50+
$9.710
100+
$8.980
More Pricing...
Min: 1 / Mult: 1
Series
-
4.51V
0.2%
20ppm/°C
NDIP
8Pins
Through Hole
15V
0°C
70°C
02AM2728

RoHS

Date/Lot Code

Each
1+
$25.900
10+
$18.310
25+
$16.710
50+
$15.110
100+
$14.530
Min: 1 / Mult: 1
Series
-
4.5V
0.05%
5ppm/°C
NDIP
8Pins
Through Hole
15V
0°C
70°C
02AM2736

RoHS

Date/Lot Code

Each
1+
$16.710
10+
$11.490
25+
$10.390
50+
$9.280
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Series
9.95V
10.05V
0.05%
20ppm/°C
NDIP
8Pins
Through Hole
40V
-40°C
85°C
02AM2737

RoHS

Date/Lot Code

Each
1+
$19.510
10+
$13.540
25+
$12.280
50+
$11.030
100+
$10.220
More Pricing...
Min: 1 / Mult: 1
Series
4.9975V
5.0025V
0.05%
5ppm/°C
NDIP
8Pins
Through Hole
40V
0°C
70°C
02AM2790

RoHS

Date/Lot Code

Each
1+
$15.850
10+
$10.860
25+
$9.800
50+
$8.750
100+
$8.080
More Pricing...
Min: 1 / Mult: 1
Series
9.995V
10.005V
0.05%
5ppm/°C
NDIP
8Pins
Through Hole
40V
-40°C
85°C
18AM2804

RoHS

Date/Lot Code

Each
1+
$19.510
10+
$13.540
25+
$12.280
50+
$11.030
100+
$10.220
More Pricing...
Min: 1 / Mult: 1
Series
4.985V
5.015V
0.3%
8.5ppm/°C
NDIP
8Pins
Through Hole
40V
0°C
70°C
02AM2735

RoHS

Date/Lot Code

Each
1+
$8.480
10+
$5.650
25+
$5.050
50+
$4.450
100+
$4.080
Min: 1 / Mult: 1
Series
6.95V
7.05V
0.05%
20ppm/°C
NDIP
8Pins
Through Hole
40V
0°C
70°C
02AM2731

RoHS

Date/Lot Code

Each
1+
$21.030
10+
$14.670
25+
$13.320
50+
$11.990
100+
$11.120
More Pricing...
Min: 1 / Mult: 1
Series
-
2.51V
0.2%
20ppm/°C
NDIP
8Pins
Through Hole
15V
-40°C
85°C
02AM2788

RoHS

Date/Lot Code

Each
1+
$16.500
10+
$11.330
25+
$10.230
50+
$9.150
100+
$8.460
More Pricing...
Min: 1 / Mult: 1
Series
4.9975V
5.0025V
0.05%
5ppm/°C
NDIP
8Pins
Through Hole
40V
0°C
70°C
02AM2825

RoHS

Date/Lot Code

Each
1+
$10.360
10+
$6.910
25+
$6.180
50+
$5.450
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
Series
9.99V
10.01V
0.1%
20ppm/°C
NDIP
8Pins
Through Hole
20V
0°C
70°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON