Voltage References:

9 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AK8875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.150
25+
$5.150
50+
$5.150
100+
$5.150
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
60AK9024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.690
10+
$7.150
25+
$6.220
50+
$5.700
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF196 Series
3.29V
3.31V
0.06%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
60AK9011

RoHS

Date/Lot Code

Each
1+
$12.810
10+
$8.660
25+
$6.380
50+
$6.150
192+
$5.900
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
49AK8874

RoHS

Date/Lot Code

Each
1+
$13.260
10+
$9.710
25+
$9.010
50+
$7.900
192+
$6.770
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
55AK0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.470
10+
$8.110
25+
$7.580
50+
$6.970
100+
$6.360
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
49AK8877

RoHS

Date/Lot Code

Each
1+
$13.780
10+
$9.340
25+
$8.540
50+
$7.730
192+
$6.930
More Pricing...
Min: 1 / Mult: 1
Series
ADR292 Series
4.09V
4.102V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
49AK8878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.580
10+
$7.940
25+
$7.430
50+
$7.110
100+
$6.790
More Pricing...
Min: 1 / Mult: 1
Series
ADR292 Series
4.09V
4.102V
0.15%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
50AK7015

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$8.070
25+
$7.340
50+
$6.630
192+
$5.910
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF198 Series
4.086V
4.106V
0.05%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
60AK9021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.730
10+
$5.870
25+
$5.370
50+
$5.130
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF195 Series
4.99V
5.01V
0.044%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON