We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
143 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.860 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
Each | 1+ $0.654 10+ $0.460 100+ $0.271 500+ $0.205 1000+ $0.163 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||||
33AH5115 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.251 10+ $0.180 25+ $0.164 50+ $0.155 100+ $0.145 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
33AH4216 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.928 10+ $0.887 25+ $0.844 50+ $0.807 100+ $0.772 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.95V | 5.05V | 1% | ± 30ppm/°C | TO-226AA | 3Pins | Through Hole | - | -40°C | 85°C | - | - | |||
33AH4193 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $1.130 25+ $1.070 50+ $1.030 100+ $0.980 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.425V | 2.575V | 0.8% | 150ppm/°C | TO-226AA | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
Each | 1+ $0.306 10+ $0.219 100+ $0.171 500+ $0.152 1000+ $0.146 | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 6V | 0°C | 70°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $0.556 10+ $0.397 100+ $0.271 500+ $0.205 1000+ $0.163 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 1% | - | TO-92 | 3Pins | Through Hole | 36V | -40°C | 105°C | - | - | ||||
29AH7979 RoHS | TEXAS INSTRUMENTS | Each | 1+ $1.420 10+ $1.300 100+ $1.190 500+ $1.130 1000+ $1.070 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 85°C | - | - | |||
28AH3411 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.420 10+ $4.290 25+ $4.150 50+ $4.020 100+ $3.910 More Pricing... | Min: 1 / Mult: 1 | Shunt | LM4040 | 4.0919V | 4.1001V | 0.1% | 100ppm/°C | TO-92 | 3Pins | Through Hole | - | -40°C | 85°C | - | - | |||
Each | 1+ $1.600 10+ $1.460 25+ $1.320 50+ $1.260 100+ $1.190 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 | 2.475V | 2.525V | 1% | ± 27ppm/°C | TO-226AA | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
Each | 1+ $0.247 10+ $0.227 100+ $0.209 500+ $0.209 1000+ $0.209 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 Series | 2.495V | 36V | 2.2% | ± 50ppm/°C | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||||
29AH7980 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.451 10+ $0.437 25+ $0.423 50+ $0.410 100+ $0.399 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 85°C | - | - | |||
Each | 1+ $0.722 10+ $0.543 100+ $0.447 500+ $0.408 1000+ $0.398 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431A | 2.495V | 36V | 1% | ± 50ppm/°C | TO-92 | 3Pins | Through Hole | 36V | -40°C | 85°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.074 10+ $0.074 25+ $0.074 50+ $0.074 100+ $0.074 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.495V | 36V | 1% | - | TO-92 | 3Pins | Through Hole | 36V | 0°C | 70°C | AEC-Q100 | - | ||||
28AH5574 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.743 10+ $0.720 25+ $0.697 50+ $0.676 100+ $0.656 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL43xx | 2.495V | 36V | 0.5% | - | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 125°C | - | - | |||
STMICROELECTRONICS | Each | 1+ $0.319 10+ $0.255 100+ $0.188 500+ $0.187 1000+ $0.155 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 1% | - | TO-92 | 3Pins | Through Hole | 36V | -40°C | 105°C | - | - | ||||
Each | 1+ $0.459 10+ $0.323 100+ $0.253 500+ $0.205 1000+ $0.163 | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | ± 100ppm/°C | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 105°C | - | - | |||||
Each | 1+ $1.600 10+ $1.460 25+ $1.320 50+ $1.260 100+ $1.190 | Min: 1 / Mult: 1 | Series - Fixed | MCP1541 | 4.055V | 4.137V | 1% | ± 27ppm/°C | TO-226AA | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
28AH3422 RoHS | TEXAS INSTRUMENTS | Each | 1+ $1.820 10+ $1.730 100+ $1.620 500+ $1.570 1000+ $1.520 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.488V | 2.512V | 0.5% | ± 100ppm/°C | TO-226AA | 3Pins | Through Hole | - | -40°C | 85°C | - | - | |||
33AH4215 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.928 10+ $0.887 25+ $0.844 50+ $0.807 100+ $0.772 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.055V | 4.137V | 1% | ± 30ppm/°C | TO-226AA | 3Pins | Through Hole | - | -40°C | 85°C | - | - | |||
Each | 1+ $1.130 10+ $0.861 100+ $0.486 500+ $0.390 1000+ $0.340 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TL1431 | 2.5V | 36V | 0.4% | ± 22ppm/°C | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 105°C | - | - | |||||
Each | 1+ $0.737 10+ $0.551 100+ $0.454 500+ $0.415 1000+ $0.402 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.495V | 36V | 0.4% | ± 50ppm/°C | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 85°C | - | - | |||||
46AC1950 RoHS | ONSEMI | Each | 1+ $0.722 10+ $0.541 100+ $0.447 500+ $0.409 1000+ $0.388 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.495V | 36V | 1% | ± 50ppm/°C | TO-92 | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||
STMICROELECTRONICS | Each | 1+ $0.404 10+ $0.290 100+ $0.230 500+ $0.203 1000+ $0.163 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 2% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | Each | ||||
28AH2939 RoHS | TEXAS INSTRUMENTS | Each | 1+ $1.480 10+ $1.390 100+ $1.300 500+ $1.240 1000+ $1.200 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | LMV431A | 1.24V | 30V | 1% | ± 39ppm/°C | TO-226AA | 3Pins | Through Hole | 30V | -40°C | 85°C | - | - |