We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
52 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $1.090 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.821 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.4975V | 2.5025V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 1.2492V | 1.2508V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.870 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 1.2492V | 1.2508V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.970 10+ $1.970 25+ $1.970 50+ $1.970 100+ $1.970 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 2.4992V | 2.5008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 2.9992V | 3.0008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.870 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 3.2992V | 3.3008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.9992V | 5.0008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4992V | 2.5008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
MICROCHIP | Each | 1+ $1.090 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.821 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 4.0919V | 4.1001V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.0472V | 2.0488V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
MICROCHIP | Each | 1+ $1.090 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.821 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.046V | 2.05V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.9992V | 3.0008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
MICROCHIP | Each | 1+ $1.090 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.821 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.997V | 3.003V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.850 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 3.2992V | 3.3008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each | 1+ $10.670 10+ $7.120 25+ $6.200 50+ $5.680 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | Series | LT1461 Series | 2.9992V | 3.0008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+ $9.470 10+ $6.120 25+ $5.800 50+ $5.470 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | Series | LT1461 Series | 2.4992V | 2.5008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $4.160 25+ $3.660 50+ $3.330 100+ $2.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD1582 Series | 2.498V | 2.502V | 0.08% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.500 10+ $6.410 25+ $5.560 50+ $5.090 100+ $4.600 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.780 10+ $6.580 25+ $6.580 50+ $6.580 100+ $6.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.495V | 2.505V | 0.08% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
02AM2846 RoHS | ANALOG DEVICES | Each | 1+ $10.670 10+ $7.120 25+ $6.200 50+ $5.680 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 4V | 0.08% | 12ppm/°C | NSOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | - | |||
Each | 1+ $3.250 10+ $3.250 25+ $3.250 50+ $3.250 100+ $3.250 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | DIP | 8Pins | Through Hole | 15V | -40°C | 85°C | - | |||||
Each | 1+ $6.380 10+ $5.400 25+ $5.400 50+ $5.400 100+ $5.020 More Pricing... | Min: 1 / Mult: 1 | Series | LT1461 Series | 4.9992V | 5.0008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+ $9.580 10+ $5.520 25+ $5.200 50+ $4.880 100+ $4.560 More Pricing... | Min: 1 / Mult: 1 | Series | LT1461 Series | 3.2992V | 3.3008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 | |||||
Each | 1+ $12.810 10+ $8.650 25+ $7.890 50+ $7.130 192+ $6.370 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ $12.750 10+ $9.850 25+ $9.040 50+ $8.230 100+ $7.570 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.498V | 2.502V | 0.08% | ± 6ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - |