We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
139 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $3.800 10+ $2.830 25+ $2.590 50+ $2.450 100+ $2.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.590 10+ $5.020 25+ $4.620 50+ $4.410 100+ $4.190 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 2.495V | 2.505V | 0.2% | ± 25ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | |||||
17AH9277 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.690 25+ $1.600 50+ $1.530 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 35ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $0.861 25+ $0.794 50+ $0.743 100+ $0.686 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 1.2475V | 1.2525V | 0.2% | +20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
1+ $1.050 10+ $1.050 25+ $1.050 50+ $1.050 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 2.994V | 3.006V | 0.2% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.770 10+ $5.160 25+ $4.760 50+ $4.540 100+ $4.310 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 4.99V | 5.01V | 0.2% | ± 25ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.790 10+ $6.270 25+ $6.270 50+ $6.260 100+ $6.260 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6063 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $3.990 25+ $3.670 50+ $3.490 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | ||||
28AH3416 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.990 25+ $1.890 50+ $1.810 100+ $1.730 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.044V | 2.052V | 0.2% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | |||
1+ $2.670 10+ $1.960 25+ $1.780 50+ $1.690 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | - | 1.0219V | 1.026V | 0.2% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.99V | 5.01V | 0.2% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
28AH4801 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.690 25+ $1.600 50+ $1.530 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 3.294V | 3.306V | 0.2% | ± 35ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $0.958 25+ $0.883 50+ $0.843 100+ $0.801 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.495V | 2.505V | 0.2% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $3.600 25+ $3.300 50+ $3.150 100+ $2.980 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6009 | 2.994V | 3.006V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
1+ $2.530 10+ $1.870 25+ $1.700 50+ $1.620 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | - | 3.2934V | 3.3066V | 0.2% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | ||||||
1+ $0.459 10+ $0.317 25+ $0.283 50+ $0.263 100+ $0.244 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 16V | 0.2% | - | SOT-23 | 3Pins | Surface Mount | 16V | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.971 25+ $0.894 50+ $0.854 100+ $0.812 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
1+ $2.670 10+ $1.960 25+ $1.780 50+ $1.690 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | - | 2.0439V | 2.052V | 0.2% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.620 10+ $6.620 25+ $6.120 50+ $5.860 100+ $5.580 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.49V | 2.51V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | ||||
28AH3436 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.550 10+ $2.440 25+ $2.330 50+ $2.210 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4041 | 1.2226V | 1.2274V | 0.2% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.910 10+ $2.140 25+ $1.950 50+ $1.850 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.044V | 2.052V | 0.2% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.910 10+ $2.140 25+ $1.960 50+ $1.870 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.99V | 5.01V | 0.2% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.220 10+ $8.690 25+ $8.070 50+ $7.720 100+ $7.370 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6050 | 4.99V | 5.01V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.350 | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.080 10+ $6.190 25+ $5.720 50+ $5.450 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6037 | 2.495V | 2.505V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - |