We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
20 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.620 10+ $6.620 25+ $6.120 50+ $5.840 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6162 | 1.248V | 1.252V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $11.390 10+ $8.190 25+ $7.950 50+ $7.720 100+ $7.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6190 | 1.248V | 1.252V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $7.480 10+ $5.330 25+ $5.160 50+ $4.990 100+ $4.830 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6166 | 2.498V | 2.502V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $11.390 10+ $8.830 25+ $8.190 50+ $7.840 100+ $7.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6192 | 2.498V | 2.502V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $8.800 10+ $6.760 25+ $6.260 50+ $5.970 100+ $5.690 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6167 | 4.498V | 4.502V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $9.690 10+ $7.050 25+ $6.760 50+ $6.560 100+ $6.360 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6198 | 4.094V | 4.098V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $8.620 10+ $6.620 25+ $6.120 50+ $5.840 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6164 | 4.094V | 4.098V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $33.290 5+ $28.610 10+ $23.930 25+ $22.020 50+ $20.130 | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.998V | 5.002V | 2mV | ± 2ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ $19.380 10+ $13.450 25+ $12.190 50+ $10.930 100+ $10.140 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.340 10+ $11.620 25+ $10.260 50+ $9.480 100+ $8.710 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $11.670 10+ $7.830 25+ $7.020 50+ $6.220 100+ $5.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.99V | 5.01V | 2mV | ± 10ppm/°C | DIP | 8Pins | Through Hole | 18V | -40°C | 85°C | |||||
Each | 1+ $19.310 10+ $13.390 25+ $12.290 50+ $11.210 196+ $10.120 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.050 10+ $13.450 25+ $11.900 50+ $11.030 100+ $10.150 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.970 10+ $11.980 25+ $11.120 50+ $10.380 100+ $10.100 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $13.040 10+ $12.040 25+ $10.430 50+ $10.140 196+ $9.910 | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $7.330 10+ $5.200 25+ $5.050 50+ $4.880 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6163 | 2.998V | 3.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $8.620 10+ $6.120 25+ $5.940 50+ $5.740 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6165 | 4.998V | 5.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ $9.780 10+ $6.980 25+ $6.950 50+ $6.940 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6193 | 2.998V | 3.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.770 10+ $13.210 25+ $11.810 50+ $10.990 100+ $10.150 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ $16.110 10+ $11.290 25+ $10.290 50+ $9.290 196+ $8.290 | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C |