Voltage References:

5 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AK8883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.570
25+
$1.570
50+
$1.570
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR365 Series
4.992V
5.008V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
60AK5543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.800
10+
$4.700
25+
$4.090
50+
$3.730
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR366 Series
3.296V
3.304V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
49AK8882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
10+
$3.380
25+
$3.020
50+
$2.730
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR364 Series
4.088V
4.104V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
60AK5542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.440
25+
$2.280
50+
$2.170
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR366 Series
3.292V
3.308V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
62AK1379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.410
10+
$4.160
25+
$3.580
50+
$3.240
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR365 Series
4.992V
5.008V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON