Voltage References:

144 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K4054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.953
25+
$0.872
50+
$0.827
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431L
1.24V
10V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
15V
-40°C
85°C
-
49AK8884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.120
10+
$4.130
25+
$3.660
50+
$3.330
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
Series
ADR391 Series
2.494V
2.506V
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
60AK5550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.500
25+
$2.500
50+
$2.500
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
Series
ADR395 Series
4.995V
5.005V
0.1%
9ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
60AK5593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.110
10+
$8.150
25+
$7.120
50+
$6.540
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Series
ADR4530 Series
2.9988V
3.0012V
0.04%
4ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
60AK6697

RoHS

Date/Lot Code

Each
1+
$16.450
10+
$11.290
25+
$10.350
50+
$9.390
196+
$8.440
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD586 Series
4.98V
5.02V
20mV
± 25ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
-
60AK6701

RoHS

Each
1+
$33.290
5+
$28.610
10+
$23.930
25+
$22.020
50+
$20.130
Min: 1 / Mult: 1
Series - Fixed
AD586 Series
4.998V
5.002V
2mV
± 2ppm/°C
DIP
8Pins
Through Hole
15V
0°C
70°C
-
50AK4512

RoHS

Date/Lot Code

Each
1+
$21.030
10+
$14.670
25+
$13.320
50+
$11.990
100+
$11.120
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
LT1019 Series
4.99V
5.01V
0.2%
20ppm/°C
DIP
8Pins
Through Hole
15V
-40°C
85°C
-
49AK8872

RoHS

Date/Lot Code

Each
1+
$13.490
10+
$10.070
25+
$9.360
50+
$8.550
196+
$7.750
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.497V
2.503V
0.12%
15ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
-
49AK8875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.150
25+
$5.150
50+
$5.150
100+
$5.150
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
-
60AK5543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.450
25+
$3.190
50+
$3.190
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR366 Series
3.296V
3.304V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
53AK9414

RoHS

Each
1+
$4.900
10+
$4.900
25+
$4.900
50+
$4.900
196+
$4.900
More Pricing...
Min: 1 / Mult: 1
Series
ADR4533 Series
3.2986V
3.30132V
0.04%
4ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
49AK9286

RoHS

Each
1+
$68.160
5+
$63.290
10+
$56.800
25+
$56.190
Min: 1 / Mult: 1
Series
AD588 Series
9.995V
10.005V
5mV
± 3ppm/°C
SOIC
16Pins
Surface Mount
15V
-25°C
85°C
-
50AK7011

RoHS

Date/Lot Code

Each
1+
$21.690
10+
$16.030
25+
$15.740
50+
$15.450
196+
$12.330
Min: 1 / Mult: 1
Series - Fixed
REF191 Series
2.046V
2.05V
0.1%
5ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
53AK9714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.200
10+
$14.060
25+
$12.440
50+
$11.540
100+
$10.670
More Pricing...
Min: 1 / Mult: 1
Series
AD586 Series
4.995V
5.005V
5mV
15ppm/°C
SOIC
8Pins
Surface Mount
15V
0°C
70°C
-
60AK9024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.690
10+
$7.150
25+
$6.220
50+
$5.700
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF196 Series
3.29V
3.31V
0.06%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
-
60AK9016

RoHS

Each
1+
$13.920
10+
$9.460
25+
$8.640
50+
$7.820
196+
$6.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF195 Series
4.998V
5.002V
0.044%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
60AK5540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.570
25+
$2.570
50+
$2.570
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR364 Series
4.092V
4.1V
4mV
9ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
50AK4509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.380
10+
$16.410
25+
$14.600
50+
$13.650
100+
$12.920
Min: 1 / Mult: 1
Series, Shunt
LT1019 Series
2.49875V
2.50125V
0.05%
5ppm/°C
SOIC
8Pins
Surface Mount
15V
0°C
70°C
-
55AK0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.510
10+
$5.740
25+
$5.300
50+
$4.950
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF193 Series
2.99V
3.01V
0.07%
10ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
49AK9284

RoHS

Each
1+
$25.010
10+
$18.070
25+
$16.490
50+
$14.900
100+
$14.290
Min: 1 / Mult: 1
Series - Fixed
AD587 Series
9.99V
10.01V
10mV
± 20ppm/°C
DIP
8Pins
Through Hole
15V
0°C
70°C
-
60AK9017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
10+
$6.140
25+
$6.140
50+
$6.140
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF195 Series
4.998V
5.002V
0.044%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
60AK6698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.210
10+
$10.940
25+
$9.660
50+
$9.050
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
Series
AD586 Series
4.98V
5.02V
20mV
25ppm/°C
SOIC
8Pins
Surface Mount
15V
0°C
70°C
-
49AK8873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.560
25+
$6.560
50+
$6.560
100+
$6.560
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.497V
2.503V
0.12%
15ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
-
49AK8881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.380
25+
$2.380
50+
$2.200
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR360 Series
2.042V
2.054V
6mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
55AK0884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.500
10+
$6.410
25+
$5.560
50+
$5.090
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
1-25 of 144 items
of 6 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON