We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
176 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.435 10+ $0.327 25+ $0.296 50+ $0.281 100+ $0.265 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $16.740 10+ $12.250 25+ $11.920 50+ $11.580 100+ $11.250 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX873 | 2.4985V | 2.5015V | 0.06% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.426 10+ $0.310 25+ $0.283 50+ $0.267 100+ $0.251 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.222V | 1.258V | 1.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.463 25+ $0.422 50+ $0.399 100+ $0.376 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $21.550 10+ $19.130 25+ $17.530 50+ $15.930 100+ $14.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX875 | 4.997V | 5.003V | 0.06% | ± 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.459 10+ $0.337 25+ $0.306 50+ $0.290 100+ $0.271 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.761 10+ $0.569 25+ $0.520 50+ $0.494 100+ $0.467 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.961 25+ $0.887 50+ $0.847 100+ $0.807 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 18V | 0.5% | - | SOT-353 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.459 10+ $0.337 25+ $0.306 50+ $0.290 100+ $0.273 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.442 10+ $0.326 25+ $0.295 50+ $0.280 100+ $0.263 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.601 10+ $0.448 25+ $0.409 50+ $0.388 100+ $0.367 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.431 10+ $0.299 25+ $0.266 50+ $0.248 100+ $0.228 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.5% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
Each | 1+ $16.340 10+ $12.820 25+ $11.940 50+ $11.460 100+ $10.970 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX876 | 9.997V | 10.003V | 0.03% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.543 10+ $0.376 25+ $0.334 50+ $0.312 100+ $0.290 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.25% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.861 25+ $0.794 50+ $0.758 100+ $0.720 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 603mV | 1% | - | SOT-353 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.775 10+ $0.590 25+ $0.544 50+ $0.517 100+ $0.491 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TLV31 Series | 1.24V | 18V | 0.5% | - | SOT-363 | 6Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.616 10+ $0.467 25+ $0.427 50+ $0.406 100+ $0.385 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 1% | - | SOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ $10.400 10+ $7.450 25+ $7.230 50+ $7.010 100+ $6.790 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX873 | 2.4975V | 2.5025V | 0.1% | ± 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.961 25+ $0.889 50+ $0.848 100+ $0.807 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 18V | 0.5% | - | TSOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.088 10+ $0.088 25+ $0.088 50+ $0.088 100+ $0.088 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 1.222V | 1.258V | 1.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | 0°C | 70°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.752 10+ $0.568 25+ $0.520 50+ $0.494 100+ $0.467 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.2% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.394 10+ $0.288 25+ $0.260 50+ $0.246 100+ $0.231 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.222V | 1.258V | 1.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.401 10+ $0.296 25+ $0.270 50+ $0.256 100+ $0.241 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | 0°C | 70°C | AEC-Q100 | |||||
Each | 1+ $15.560 10+ $12.180 25+ $11.470 50+ $10.780 196+ $10.070 More Pricing... | Min: 1 / Mult: 1 | Series | ADR434 Series | 4.091V | 4.101V | 5mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.300 10+ $4.650 25+ $4.260 50+ $4.050 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.995V | 5.005V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | - |