We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
85 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.380 10+ $5.150 25+ $4.880 50+ $4.670 100+ $4.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||
29AH6362 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.550 10+ $6.260 25+ $5.950 50+ $5.690 100+ $5.450 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LM4132 | 3.29835V | 3.30165V | 0.05% | ± 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.180 10+ $6.270 25+ $5.790 50+ $5.540 100+ $5.270 More Pricing... | Min: 1 / Mult: 1 | Series - Adjustable | DS4303 | 300mV | 3.3V | 0.03% | - | SOT-23 | 5Pins | Surface Mount | 3.6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.961 25+ $0.887 50+ $0.847 100+ $0.805 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 18V | 0.5% | - | SOT-353 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
33AH5117 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.301 10+ $0.287 25+ $0.273 50+ $0.262 100+ $0.249 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 2% | - | SOT-23 | 5Pins | Surface Mount | 36V | -40°C | 85°C | - | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.918 10+ $0.647 25+ $0.580 50+ $0.544 100+ $0.508 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 6V | 0.5% | 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 6V | -40°C | 125°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.861 25+ $0.793 50+ $0.757 100+ $0.719 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 603mV | 1% | - | SOT-353 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
28AH4788 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.330 10+ $5.090 25+ $4.840 50+ $4.630 100+ $4.440 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF1941 | 4.0919V | 4.1V | 0.1% | ± 10ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.020 10+ $3.010 25+ $2.760 50+ $2.620 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.475V | 2.525V | 1% | ± 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 12.6V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.367 10+ $0.265 25+ $0.241 50+ $0.228 100+ $0.214 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 0.5% | - | SOT-25 | 5Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
28AH4791 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.540 10+ $7.200 25+ $6.860 50+ $6.550 100+ $6.270 | Min: 1 / Mult: 1 | Series - Fixed | REF2041 | 4.0939V | 4.098V | 0.05% | ± 3ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.240 25+ $1.120 50+ $1.060 100+ $0.925 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 1.2238V | 1.2262V | 0.1% | ± 13ppm/°C | SOT-323 | 5Pins | Surface Mount | - | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.543 10+ $0.409 25+ $0.377 50+ $0.360 100+ $0.344 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TS431 | 1.24V | 6V | 21mV | ± 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.616 10+ $0.467 25+ $0.427 50+ $0.406 100+ $0.385 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 1% | - | SOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.930 10+ $8.470 25+ $7.840 50+ $7.510 100+ $7.160 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6029 | 3.2951V | 3.305V | 0.15% | 30ppm/°C | SOT-23 | 5Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.080 10+ $6.190 25+ $5.720 50+ $5.450 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6037 | 2.495V | 2.505V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.080 10+ $6.200 25+ $5.730 50+ $5.470 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6037 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 10+ $2.460 25+ $2.330 50+ $2.160 100+ $1.980 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515 | 200mV | 18V | 1% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.487 10+ $0.337 25+ $0.301 50+ $0.280 100+ $0.259 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431A | 1.24V | 16V | 1% | - | TSOP | 5Pins | Surface Mount | 16V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.961 25+ $0.889 50+ $0.848 100+ $0.807 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 18V | 0.5% | - | TSOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
28AH3407 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.590 10+ $2.480 25+ $2.350 50+ $2.260 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4030 | 4.0898V | 4.1021V | 0.15% | 30ppm/°C | SOT-23 | 5Pins | Surface Mount | 6V | -40°C | 125°C | - | |||
29AH6360 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.550 10+ $6.260 25+ $5.950 50+ $5.690 100+ $5.450 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LM4132 | 1.7991V | 1.8009V | 0.05% | ± 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.350 10+ $0.350 25+ $0.350 50+ $0.350 100+ $0.350 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.280 10+ $6.360 25+ $5.520 50+ $5.050 100+ $4.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LT6650 Series | 4.975V | 5.025V | 0.5% | ± 30ppm/°C | TSOT-23 | 5Pins | Surface Mount | 18V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.570 25+ $1.570 50+ $1.570 100+ $1.570 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR365 Series | 4.992V | 5.008V | 8mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | - |