Voltage References:

4 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.871
10+
$0.663
25+
$0.611
50+
$0.581
100+
$0.551
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
AEC-Q100
98K4155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.190
25+
$1.100
50+
$1.050
100+
$0.998
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
-
28AH3440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.547
25+
$0.490
50+
$0.459
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
-
29AK0617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.410
25+
$0.381
50+
$0.355
100+
$0.327
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
20ppm/°C
SC-70
5Pins
Surface Mount
-40°C
125°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON