We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.170 10+ $10.360 25+ $9.110 50+ $8.400 100+ $7.690 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | - | -40°C | 85°C | |||||
Each | 1+ $14.040 10+ $10.190 25+ $10.190 50+ $10.180 100+ $10.180 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LT1389 Series | 1.24937V | 1.25062V | 0.05% | 20ppm/°C | SOIC | 8Pins | Surface Mount | - | 0°C | 70°C | |||||
Each | 1+ $13.150 10+ $8.900 25+ $7.790 50+ $7.160 100+ $6.540 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | - | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.930 10+ $7.620 25+ $6.980 50+ $6.680 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.210 10+ $11.030 25+ $10.510 50+ $9.820 100+ $9.140 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $14.170 10+ $9.640 25+ $8.680 50+ $7.720 100+ $7.110 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | MSOP | 8Pins | Surface Mount | - | 0°C | 70°C | |||||
Each | 1+ $23.180 10+ $16.800 25+ $14.950 50+ $14.020 100+ $13.070 | Min: 1 / Mult: 1 | Shunt - Fixed | LT1389 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | SOIC | 8Pins | Surface Mount | - | 0°C | 70°C | |||||
Each | 1+ $14.020 10+ $9.110 25+ $8.640 50+ $8.150 100+ $7.680 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | - | -40°C | 85°C | |||||
Each | 1+ $18.170 10+ $13.680 25+ $13.250 50+ $12.570 100+ $12.290 | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -40°C | 85°C | |||||
Each | 1+ $8.880 10+ $8.880 25+ $8.880 | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 10ppm/°C | SOIC | 8Pins | Surface Mount | - | 0°C | 70°C |