Voltage References:

10 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.327
25+
$0.296
50+
$0.281
100+
$0.265
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
76AH6078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.337
25+
$0.306
50+
$0.290
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
AEC-Q100
76AH6077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.337
25+
$0.306
50+
$0.290
100+
$0.273
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
AEC-Q100
76AH6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.326
25+
$0.295
50+
$0.280
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
85°C
AEC-Q100
73Y5254

RoHS

Date/Lot Code

Each
1+
$8.620
10+
$6.620
25+
$6.120
50+
$5.840
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6162
1.248V
1.252V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
73Y5273

RoHS

Date/Lot Code

Each
1+
$11.390
10+
$8.830
25+
$8.190
50+
$7.840
100+
$7.480
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6190
1.248V
1.252V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
73Y5176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.720
10+
$7.500
25+
$6.940
50+
$6.630
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6061
1.244V
1.252V
0.4%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
76AH6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.296
25+
$0.270
50+
$0.256
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
0°C
70°C
AEC-Q100
50AK6017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.290
10+
$7.440
25+
$7.040
50+
$6.560
100+
$6.090
More Pricing...
Min: 1 / Mult: 1
Series
LT6656 Series
1.248V
1.252V
0.2%
20ppm/°C
DFN
6Pins
Surface Mount
18V
-40°C
85°C
-
76AH6084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.570
10+
$0.430
25+
$0.397
50+
$0.378
100+
$0.360
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-363
6Pins
Surface Mount
18V
-40°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON