Voltage References:

10 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K4054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.953
25+
$0.872
50+
$0.827
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431L
1.24V
10V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
15V
-40°C
85°C
12AC6518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.543
10+
$0.501
25+
$0.459
50+
$0.445
100+
$0.431
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Shunt - Adjustable
LM4041
1.24V
10V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
28AH3449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.290
10+
$5.050
25+
$4.800
50+
$4.590
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LM4051
1.212V
10V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
07AH7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.947
25+
$0.836
50+
$0.794
100+
$0.751
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
1.24V
10V
0.5%
100ppm/°C
SOT-23
3Pins
Surface Mount
10V
-40°C
85°C
72AC6081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.501
10+
$0.466
25+
$0.431
50+
$0.404
100+
$0.376
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Shunt - Adjustable
-
1.24V
10V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
26AJ7321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.880
25+
$1.780
50+
$1.700
100+
$1.630
Min: 1 / Mult: 1
Shunt - Adjustable
LM4041
1.233V
10V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
10V
-40°C
85°C
17AH9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.090
25+
$1.030
50+
$0.985
100+
$0.941
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LM4041
1.233V
10V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
02AM2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.110
10+
$8.150
25+
$7.120
50+
$6.540
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Series
-
-
10V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
02AM2791

RoHS

Date/Lot Code

Each
1+
$11.120
10+
$7.450
25+
$6.680
50+
$5.900
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
-
-
10V
0.1%
± 10ppm/°C
DIP
8Pins
Through Hole
40V
0°C
70°C
02AM2833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.870
10+
$5.170
25+
$4.470
50+
$4.060
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Series
-
-
10V
0.5%
50ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON